• Supercapacitors / Ultracapacitors

S01 - KEMET - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: S01PM1205R080AU809
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 80volts 12F -0%

Not Available Online

Call
or
View Details
12 F
80 VDC
Screw
238 mm
247 mm
90 mOhms
EDLC / Supercaps
- 40 C
+ 65 C
74 mm
S01
Bulk
Datasheet
Mfr: S01PM5805K016A
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 16volts 58F -10/+10%

Not Available Online

Call
or
View Details
58 F
16 VDC
Screw
225.37 mm
50.8 mm
23 mOhms
10 %
EDLC / Supercaps
- 40 C
+ 65 C
75.19 mm
S01
Bulk
Datasheet
Mfr: S01PM1205R080A
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 80volts 12F -0%

Not Available Online

Call
or
View Details
12 F
80 VDC
Screw
238 mm
247 mm
90 mOhms
EDLC / Supercaps
- 40 C
+ 65 C
74 mm
S01