KEMET - Tantalum Capacitors - Polymer
14.938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030 KEMET Availability: 25.500In Stock107.500 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | 25.500In Stock107.500 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018 KEMET Availability: 4.000In Stock109.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms | 4.000In Stock109.000 On Order Expected Limited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520B107M006ATE040 TTI: T520B107M006ATE040 KEMET Availability: 4.000In Stock214.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms | 4.000In Stock214.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520V107M010ATE025 TTI: T520V107M010ATE025 KEMET Availability: 4.000In Stock87.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 4.000In Stock87.000 On Order Expected Limited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045 KEMET Availability: 2.000In Stock76.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 2.000In Stock76.000 On Order Expected Limited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520V337M2R5ATE025 TTI: T520V337M2R5ATE025 KEMET Availability: 0In Stock60.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock60.000 On Order Expected Limited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T521X107M025ATE030 TTI: T521X107M025ATE030 KEMET Availability: 1.000In Stock16.500 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms | 1.000In Stock16.500 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015 KEMET Availability: 12.500In Stock142.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 12.500In Stock142.500 On Order Expected Limited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 2.000In Stock126.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 2.000In Stock126.000 On Order Expected Limited Supply | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520A107M006ATE045 TTI: T520A107M006ATE045 KEMET Availability: 2.000In Stock30.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms | 2.000In Stock30.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 45 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025 KEMET Availability: 500In Stock75.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 500In Stock75.000 On Order Expected Limited Supply | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010 KEMET Availability: 500In Stock4.500 On Order Expected 14-May-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 500In Stock4.500 On Order Expected 14-May-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520B476M010ATE035 TTI: T520B476M010ATE035 KEMET Availability: 2.000In Stock36.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms | 2.000In Stock36.000 On Order Expected Limited Supply | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520D157M006ATE015 TTI: T520D157M006ATE015 KEMET Availability: 0In Stock30.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 0In Stock30.000 On Order Expected Limited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C107M010ATE025 TTI: T520C107M010ATE025 KEMET Availability: 0In Stock5.000 On Order Expected 22-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 0In Stock5.000 On Order Expected 22-Jul-27 Limited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D157M010ATE040 TTI: T520D157M010ATE040 KEMET Availability: 1.500In StockLimited Supply Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 1.500In StockLimited Supply | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D337M006ATE025 TTI: T520D337M006ATE025 KEMET Availability: 500In Stock4.500 On Order Expected 14-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 500In Stock4.500 On Order Expected 14-Jul-27 Limited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T529P226M006AAE200 TTI: T529P226M006AAE200 KEMET Availability: 9.000In Stock12.000 On Order Expected 01-Feb-27 Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms | 9.000In Stock12.000 On Order Expected 01-Feb-27 | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 13.9 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Reel | |||
Mfr: T530X687M004ATE010 TTI: T530X687M004ATE010 KEMET Availability: 1.500In Stock1.500 On Order Expected 15-Feb-27 Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 1.500In Stock1.500 On Order Expected 15-Feb-27 | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520D477M004ATE012 TTI: T520D477M004ATE012 KEMET Availability: 500In Stock2.000 On Order Expected 17-Mar-27 Limited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms | 500In Stock2.000 On Order Expected 17-Mar-27 Limited Supply | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530X337M010ATE005 TTI: T530X337M010ATE005 KEMET Availability: 1.000In Stock2.500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms | 1.000In Stock2.500 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520D476M016ATE035 TTI: T520D476M016ATE035 KEMET Availability: 500In Stock5.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 500In Stock5.500 On Order Expected Limited Supply | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D337M004ATE015 TTI: T520D337M004ATE015 KEMET Availability: 500In StockLimited Supply Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms | 500In StockLimited Supply | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520B337M2R5ATE009 TTI: T520B337M2R5ATE009 KEMET Availability: 2.000In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms | 2.000In StockLimited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 1.500In Stock8.000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 1.500In Stock8.000 On Order Expected 31-Mar-27 | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel |