KEMET - Tantalum Capacitors - Solid SMD
41.835 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C106K025AT TTI: T491C106K025AT KEMET Availability: 114.000In Stock79.000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms | 114.000In Stock79.000 On Order Expected 12-Feb-27 | Reel | T491 | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D106K035AT TTI: T491D106K035AT KEMET Availability: 102.500In Stock266.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms | 102.500In Stock266.000 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491B106K016AT TTI: T491B106K016AT KEMET Availability: 16.000In Stock194.000 On Order Expected Tantalum Capacitors - Solid SMD Commercial 1411/3528, 10uF, 10%, 16VDC | 16.000In Stock194.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A106K016AT TTI: T491A106K016AT KEMET Availability: 0In Stock320.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms | 0In Stock320.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C106K016AT TTI: T491C106K016AT KEMET Availability: 100.500In Stock96.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms | 100.500In Stock96.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A105K016AT TTI: T491A105K016AT KEMET Availability: 6.000In Stock274.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms | 6.000In Stock274.000 On Order Expected | Reel | T491 | 1 uF | 16 VDC | 10 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495D107K010ATE100 TTI: T495D107K010ATE100 KEMET Availability: 11.500In Stock152.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 11.500In Stock152.500 On Order Expected | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491B105K035AT TTI: T491B105K035AT KEMET Availability: 76.000In Stock164.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms | 76.000In Stock164.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 10 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495X476K035ATE300 TTI: T495X476K035ATE300 KEMET Availability: 0In Stock40.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms | 0In Stock40.500 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491A105K035AT TTI: T491A105K035AT KEMET Availability: 0In Stock170.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1206 10% ESR=7.5Ohms | 0In Stock170.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C107K016AT TTI: T491C107K016AT KEMET Availability: 8.500In Stock82.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2312 10% ESR=1ohms | 8.500In Stock82.000 On Order Expected | Reel | T491 | 100 uF | 16 VDC | 10 % | 1 Ohms | 2312 | 6032 | C Case | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||||
Mfr: T491D106M035AT TTI: T491D106M035AT KEMET Availability: 10.500In Stock20.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=1ohms | 10.500In Stock20.500 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A475K016AT TTI: T491A475K016AT KEMET Availability: 24.000In Stock144.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms | 24.000In Stock144.000 On Order Expected | Reel | T491 | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495X476K035ATE230 TTI: T495X476K035ATE230 KEMET Availability: 500In Stock43.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms | 500In Stock43.500 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 230 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X477K010ATE100 TTI: T495X477K010ATE100 KEMET Availability: 17.500In Stock32.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=100mOhms | 17.500In Stock32.000 On Order Expected | Reel | T495 | 470 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491B475K016AT TTI: T491B475K016AT KEMET Availability: 10.000In Stock56.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=3.5ohms | 10.000In Stock56.000 On Order Expected | Reel | T491 | 4.7 uF | 16 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A225K016AT TTI: T491A225K016AT KEMET Availability: 8.000In Stock52.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms | 8.000In Stock52.000 On Order Expected | Reel | T491 | 2.2 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C225K035AT TTI: T491C225K035AT KEMET Availability: 9.000In Stock46.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms | 9.000In Stock46.500 On Order Expected | Reel | T491 | 2.2 uF | 35 VDC | 10 % | 3.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D107K016AT TTI: T491D107K016AT KEMET Availability: 18.500In Stock45.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms | 18.500In Stock45.500 On Order Expected | Reel | T491 | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491B105M035AT TTI: T491B105M035AT KEMET Availability: 30.000In Stock92.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 20% ESR=5ohms | 30.000In Stock92.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 20 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C106K035AT TTI: T491C106K035AT KEMET Availability: 16.000In Stock35.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms | 16.000In Stock35.500 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D226K025AT TTI: T491D226K025AT KEMET Availability: 0In Stock16.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=800mOhms | 0In Stock16.000 On Order Expected | Reel | T491 | 22 uF | 25 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D476K016AT TTI: T491D476K016AT KEMET Availability: 7.000In Stock25.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 47UF 2917 10% ESR=800mOhms | 7.000In Stock25.000 On Order Expected | Reel | T491 | 47 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D106K025AT TTI: T491D106K025AT KEMET Availability: 10.000In Stock45.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1ohms | 10.000In Stock45.000 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D156K035AT TTI: T491D156K035AT KEMET Availability: 2.500In Stock25.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=800mOhms | 2.500In Stock25.500 On Order Expected | Reel | T491 | 15 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |