KEMET - Tantalum Capacitors
72.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C226M016AT TTI: T491C226M016AT KEMET Availability: 23.500In StockTantalum Capacitors - Solid SMD 16V 22uF 2312 20% ESR=1.6ohms | 23.500In Stock | SMD/SMT | 22 uF | 16 VDC | 2412 | 6032 | C Case | |||
Mfr: T491D157K016AT TTI: T491D157K016AT KEMET Availability: 6.500In Stock7.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=700mOhms | 6.500In Stock7.000 On Order Expected | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D Case | |||
Mfr: T491D226K035ATAUTO TTI: T491D226K035ATAUTO KEMET Availability: 12.000In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200 | 12.000In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | D Case | |||
Mfr: T520A226M006ATE090 TTI: T520A226M006ATE090 KEMET Availability: 0In Stock24.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms | 0In Stock24.000 On Order Expected Limited Supply | SMD/SMT | 22 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: T491A105M035AT TTI: T491A105M035AT KEMET Availability: 4.000In Stock30.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1uF 1206 20% ESR=7.5Ohms | 4.000In Stock30.000 On Order Expected | SMD/SMT | 1 uF | 35 VDC | 1206 | 3216 | A Case | |||
Mfr: T491D337K010AT TTI: T491D337K010AT KEMET Availability: 1.000In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=500mOhms | 1.000In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D Case | |||
Mfr: T495X107M016ATE100 TTI: T495X107M016ATE100 KEMET Availability: 5.000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=100mOhms | 5.000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | X Case | |||
Mfr: T491B475K010AT TTI: T491B475K010AT KEMET Availability: 16.000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms | 16.000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1311 | 3528 | B Case | |||
Mfr: T495D336K020ATE200 TTI: T495D336K020ATE200 KEMET Availability: 3.000In StockTantalum Capacitors - Solid SMD 20V 33uF 2917 10% ESR=200mOhms | 3.000In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: T491C106M035AT TTI: T491C106M035AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 10uF 2312 20% ESR=1.6 Ohms | 500In Stock | SMD/SMT | 10 uF | 35 VDC | 2312 | 6032 | C Case | |||
Mfr: T491B225M035AT TTI: T491B225M035AT KEMET Availability: 20.000In StockTantalum Capacitors - Solid SMD 35V 2.2uF 1311 20% ESR=4ohms | 20.000In Stock | SMD/SMT | 2.2 uF | 35 VDC | 1311 | 3528 | B Case | |||
Mfr: T495D107M016ATE100 TTI: T495D107M016ATE100 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=100mOhms | 500In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D Case | |||
Mfr: T495X226K035ATE200 TTI: T495X226K035ATE200 KEMET Availability: 0In Stock3.500 On Order Expected 27-Apr-27 Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=200mOhms | 0In Stock3.500 On Order Expected 27-Apr-27 | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | X Case | |||
Mfr: T491D336K020AT TTI: T491D336K020AT KEMET Availability: 2.000In StockTantalum Capacitors - Solid SMD 20v 33uF 2917 10% ESR=800mOhms | 2.000In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: T356K106K050AT TTI: T356K106K050AT KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 50V 10uF 10% LS=5.08mm | 10In Stock | Radial | 10 uF | 50 VDC | ||||||
Mfr: T543X336M050ATW040 TTI: T543X336M050ATW040 KEMET Availability: 34In StockLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | 34In StockLimited Supply | SMD/SMT | 33 uF | 50 VDC | 2917 | 7343 | X Case | T543X336M050ATW040T100 | ||
Mfr: T599D477M004ATE025 TTI: T599D477M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In StockLimited Supply | SMD/SMT | 470 uF | 4 VDC | 2815 | 7343 | D Case | |||
Mfr: T491C226M025AT TTI: T491C226M025AT KEMET Availability: 2.500In StockTantalum Capacitors - Solid SMD 25V 22uF 2312 20% ESR=1.4 Ohms | 2.500In Stock | SMD/SMT | 22 uF | 25 VDC | 2412 | 6032 | C Case | |||
Mfr: T350B475K016AT TTI: T350B475K016AT KEMET Availability: 2.500In StockTantalum Capacitors - Solid Leaded 16volts 4.7uF 10% | 2.500In Stock | Radial | 4.7 uF | 16 VDC | ||||||
Mfr: T591D107M010ATE025 TTI: T591D107M010ATE025 KEMET Availability: 500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D Case | |||
Mfr: T520B337M2R5ATE045 TTI: T520B337M2R5ATE045 KEMET Availability: 0In Stock10.000 On Order Expected 16-Jul-27 Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms | 0In Stock10.000 On Order Expected 16-Jul-27 Limited Supply | SMD/SMT | 330 uF | 2.5 VDC | 1311 | 3528 | B Case | |||
Mfr: T491B475K035AT TTI: T491B475K035AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=3 Ohms | 0In Stock | SMD/SMT | 4.7 uF | 35 VDC | 1311 | 3528 | B Case | |||
Mfr: T491C227M010AT TTI: T491C227M010AT KEMET Availability: 500In Stock500 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 10V 220uF 2312 20% ESR=900mOhms | 500In Stock500 On Order Expected 23-Dec-26 | SMD/SMT | 220 uF | 10 VDC | 2412 | 6032 | C Case | |||
Mfr: T490B157M010ATE500 TTI: T490B157M010ATE500 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 150uF 1311 20% ESR=500mOhms | 0In StockLimited Supply | SMD/SMT | 150 uF | 10 VDC | 1311 | 3528 | B Case | |||
Mfr: T598D106M035ATE120 TTI: T598D106M035ATE120 KEMET Availability: 500In StockTantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 | 500In Stock | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | D Case |