KEMET - Tantalum Capacitors
72.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Availability: 500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T350F226K016AT TTI: T350F226K016AT KEMET Availability: 118In StockTantalum Capacitors - Solid Leaded 16volts 22uF 10% | 118In Stock | Radial | 22 uF | 16 VDC | |||||
Mfr: T491C337K004AT TTI: T491C337K004AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=900mOhms | 500In Stock | SMD/SMT | 330 uF | 4 VDC | 2412 | 6032 | C Case | ||
Mfr: T495D226K035ATE260 TTI: T495D226K035ATE260 KEMET Availability: 1.500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=260mOhms | 1.500In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | D Case | ||
Mfr: T491B107M006AT TTI: T491B107M006AT KEMET Availability: 2.000In Stock2.000 On Order Expected 20-Nov-26 Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 20% ESR=3ohms | 2.000In Stock2.000 On Order Expected 20-Nov-26 | SMD/SMT | 100 uF | 6.3 VDC | 1311 | 3528 | B Case | ||
Mfr: T510X477M006ATE030 TTI: T510X477M006ATE030 KEMET Availability: 3.000In StockTantalum Capacitors - Solid SMD 6.3 VDC 470uF 2917 20% ESR=30 mOhm | 3.000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | X Case | ||
Mfr: T491A106K010AT7280 TTI: T491A106K010AT7280 KEMET Availability: 81.000In StockTantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms | 81.000In Stock | SMD/SMT | 10 uF | 10 VDC | 1206 | 3216 | A Case | ||
Mfr: T491D685M050AT TTI: T491D685M050AT KEMET Availability: 1.000In StockTantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=1 Ohms | 1.000In Stock | SMD/SMT | 6.8 uF | 50 VDC | 2917 | 7343 | D Case | ||
Mfr: T491C476K006AT TTI: T491C476K006AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.6ohms | 500In Stock | SMD/SMT | 47 uF | 6.3 VDC | 2412 | 6032 | C Case | ||
Mfr: T491D475K050ATZQ01 TTI: T491D475K050ATZQ01 KEMET Availability: 4.000In StockTantalum Capacitors - Solid SMD 50V 4.7uF 10% | 4.000In Stock | D Case | |||||||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 3.000In Stock5.500 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 3.000In Stock5.500 On Order Expected 21-Jan-27 | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | ||
Mfr: T495D685K050ATE300 TTI: T495D685K050ATE300 KEMET Availability: 1.500In StockTantalum Capacitors - Solid SMD 50V 6.8uF 2917 10% ESR=300mOhms | 1.500In Stock | SMD/SMT | 6.8 uF | 50 VDC | 2917 | 7343 | D Case | ||
Mfr: T510X227K016ATE025 TTI: T510X227K016ATE025 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=25mOhms | 500In Stock | SMD/SMT | 220 uF | 16 VDC | 2917 | 7343 | X Case | ||
Mfr: T356K226K035AT TTI: T356K226K035AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 35V 22uF 10% LS=5.08mm | 100In Stock | Radial | 22 uF | 35 VDC | |||||
Mfr: T520B476M008ATE035 TTI: T520B476M008ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 8 VDC | 1311 | 3528 | B Case | ||
Mfr: T491D156K025AT TTI: T491D156K025AT KEMET Availability: 500In Stock500 On Order Expected 03-Jun-27 Tantalum Capacitors - Solid SMD 25V 15uF 2917 10% ESR=1ohms | 500In Stock500 On Order Expected 03-Jun-27 | SMD/SMT | 15 uF | 25 VDC | 2917 | 7343 | D Case | ||
Mfr: T491B106M006AT TTI: T491B106M006AT KEMET Availability: 2.000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 1311 20% ESR=3.5ohms | 2.000In Stock | SMD/SMT | 10 uF | 6.3 VDC | 1311 | 3528 | B Case | ||
Mfr: T491X476K025AT TTI: T491X476K025AT KEMET Availability: 1.000In Stock500 On Order Expected 27-Apr-27 Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=700mOhms | 1.000In Stock500 On Order Expected 27-Apr-27 | SMD/SMT | 47 uF | 25 VDC | 2917 | 7343 | X Case | ||
Mfr: T495X336K035ATE100 TTI: T495X336K035ATE100 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=100mOhms | 500In Stock | SMD/SMT | 33 uF | 35 VDC | 2917 | 7343 | X Case | ||
Mfr: T520B227M004ATE070 TTI: T520B227M004ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 4 VDC | 1311 | 3528 | B Case | ||
Mfr: T495X227K010ATE100 TTI: T495X227K010ATE100 KEMET Availability: 1.500In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=100mOhms | 1.500In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | X Case | ||
Mfr: T498B105K035ATE4K4 TTI: T498B105K035ATE4K4 KEMET Availability: 2.000In StockTantalum Capacitors - Solid SMD 35V 1uF 1311 10 % ESR=4.4Ohms AECQ200 | 2.000In Stock | SMD/SMT | 1 uF | 35 VDC | 1311 | 3528 | B Case | ||
Mfr: T491X336K035AT TTI: T491X336K035AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 500In Stock | SMD/SMT | 33 uF | 35 VDC | 2917 | 7343 | X Case | ||
Mfr: T491B475K035AT TTI: T491B475K035AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=3 Ohms | 0In Stock | SMD/SMT | 4.7 uF | 35 VDC | 1311 | 3528 | B Case | ||
Mfr: T491C227M010AT TTI: T491C227M010AT KEMET Availability: 500In Stock500 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 10V 220uF 2312 20% ESR=900mOhms | 500In Stock500 On Order Expected 23-Dec-26 | SMD/SMT | 220 uF | 10 VDC | 2412 | 6032 | C Case |