KEMET - Capacitors
627.567 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (24.870)
- Capacitor Hardware (32)
- Capacitor Kits (100)
- Ceramic Capacitors (430.731)
- Feed Through Capacitors (3)
- Film Capacitors (73.205)
- MLCCs (424.256)
- Motor Start Capacitors & Motor Run Capacitors (1.624)
- Polymer Capacitors (17.226)
- Safety Capacitors (24.519)
- Supercapacitors / Ultracapacitors (442)
- Tantalum Capacitors (72.041)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC1100DQ50K TTI: R82EC1100DQ50K KEMET Availability: 17.500In Stock17.500 On Order Expected 22-Apr-27 Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 17.500In Stock17.500 On Order Expected 22-Apr-27 | Film Capacitors | General Film Capacitors | Radial | 1 nF | 10 % | 100 VDC | 63 VAC | 82EC1100DQ50K | ||||
Mfr: C1206X104K1RAC7800 TTI: C1206X104K1RACTU KEMET Availability: 8.000In Stock100.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% Flex Soft | 8.000In Stock100.000 On Order Expected | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 100 nF | 10 % | 100 VDC | C1206X104K1RAC7800 | |||
Mfr: C1206C105K5RACAUTO TTI: C1206C105K5RACAUTO KEMET Availability: 20.000In Stock72.500 On Order Expected 21-Jan-27 Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 | 20.000In Stock72.500 On Order Expected 21-Jan-27 Limited Supply | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 1206 | 3216 | 1 uF | 10 % | 50 VDC | ||||
Mfr: R46KN322000M1M TTI: R46KN322000M1M KEMET Availability: 805In Stock3.220 On Order Expected 09-Feb-27 Safety Capacitors .22uF 275V 20% LS-22.5mm | 805In Stock3.220 On Order Expected 09-Feb-27 | Safety Capacitors | Safety Film Capacitors | Radial | 220 nF | 20 % | 560 VDC | 275 VAC | 46KN322000M1M | ||||
Mfr: PME271Y547MR30 TTI: PME271Y547MR30 KEMET Availability: 9.600In Stock5.000 On Order Expected 11-Jan-30 Safety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm | 9.600In Stock5.000 On Order Expected 11-Jan-30 | Safety Capacitors | Safety Film Capacitors | Radial | 47 nF | 20 % | 1 kVDC | 250 VAC | P271CJ473M250A | ||||
Mfr: C0603X474K4RAC7867 TTI: C0603X474K4RACTU KEMET Availability: 32.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0603 10% Flex Soft | 32.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 470 nF | 10 % | 16 VDC | C0603X474K4RAC7867 | |||
Mfr: C0603C330J5GACAUTO TTI: C0603C330J5GACAUTO KEMET Availability: 204.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0603 5% AEC-Q200 | 204.000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0603 | 1608 | 33 pF | 5 % | 50 VDC | ||||
Mfr: C0402C102K5RACAUTO TTI: C0402C102K5RACAUTO KEMET Availability: 1.150.000In Stock110.000 On Order Expected 16-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% AEC-Q200 | 1.150.000In Stock110.000 On Order Expected 16-Dec-26 | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0402 | 1005 | 1 nF | 10 % | 50 VDC | ||||
Mfr: T491A106K006AT TTI: T491A106K006AT KEMET Availability: 6.000In Stock40.000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms | 6.000In Stock40.000 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 1206 | 3216 | 10 uF | 10 % | 6.3 VDC | ||||
Mfr: C0805C103KARAC7800 TTI: C0805C103KARACTU KEMET Availability: 12.000In Stock40.000 On Order Expected 09-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0805 10% | 12.000In Stock40.000 On Order Expected 09-Feb-27 | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 10 nF | 10 % | 250 VDC | C0805C103KARAC7800 | |||
Mfr: T491A106M010AT TTI: T491A106M010AT KEMET Availability: 6.000In Stock48.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=4Ohms | 6.000In Stock48.000 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 1206 | 3216 | 10 uF | 20 % | 10 VDC | ||||
Mfr: T491A226K010AT TTI: T491A226K010AT KEMET Availability: 6.000In Stock58.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 22uF 1206 10% ESR=6 Ohms | 6.000In Stock58.000 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 1206 | 3216 | 22 uF | 10 % | 10 VDC | ||||
Mfr: T491B106M010AT TTI: T491B106M010AT KEMET Availability: 10.000In Stock2.000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=3.5ohms | 10.000In Stock2.000 On Order Expected 12-Feb-27 | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 1311 | 3528 | 10 uF | 20 % | 10 VDC | ||||
Mfr: T491D475K035AT TTI: T491D475K035AT KEMET Availability: 3.500In Stock11.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5 Ohms | 3.500In Stock11.500 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 4.7 uF | 10 % | 35 VDC | ||||
Mfr: T491C106M016AT TTI: T491C106M016AT KEMET Availability: 3.000In Stock22.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8ohms | 3.000In Stock22.000 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 10 uF | 20 % | 16 VDC | ||||
Mfr: T491C475M035AT TTI: T491C475M035AT KEMET Availability: 3.500In Stock11.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=2.2ohms | 3.500In Stock11.500 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 4.7 uF | 20 % | 35 VDC | ||||
Mfr: T491C476M010AT TTI: T491C476M010AT KEMET Availability: 7.500In Stock2.000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 10V 47uF 2312 20% ESR=1.2ohms | 7.500In Stock2.000 On Order Expected 12-Feb-27 | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 47 uF | 20 % | 10 VDC | ||||
Mfr: C1206C106K3RACAUTO TTI: C1206C106K3RACAUTO KEMET Availability: 14.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 Vo 10 uF 1206 X7R 10 % AECQ200 | 14.000In StockLimited Supply | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 1206 | 3216 | 10 uF | 10 % | 25 VDC | ||||
Mfr: R82EC2220DQ50J TTI: R82EC2220DQ50J KEMET Availability: 3.500In Stock28.000 On Order Expected 22-Apr-27 Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 3.500In Stock28.000 On Order Expected 22-Apr-27 | Film Capacitors | General Film Capacitors | Radial | 22 nF | 5 % | 100 VDC | 63 VAC | 82EC2220DQ50J | ||||
Mfr: C1206C100J5GAC7800 TTI: C1206C100J5GACTU KEMET Availability: 56.000In Stock84.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 1206 5% | 56.000In Stock84.000 On Order Expected | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 10 pF | 5 % | 50 VDC | C1206C100J5GAC7800 | |||
Mfr: C1808V223KDRAC7800 TTI: C1808V223KDRACTU KEMET Availability: 15.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF X7R 1808 10% | 15.000In Stock | Ceramic Capacitors | Arc Protection MLCCs | SMD/SMT | 1808 | 4520 | 22 nF | 10 % | 1 kVDC | C1808V223KDRAC7800 | |||
Mfr: T491A155K016AT TTI: T491A155K016AT KEMET Availability: 22.000In Stock30.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 1.5uF 1206 10% ESR=8ohms | 22.000In Stock30.000 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 1206 | 3216 | 1.5 uF | 10 % | 16 VDC | ||||
Mfr: C0805C104K4RAC7800 TTI: C0805C104K4RACTU KEMET Availability: 4.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0805 10% | 4.000In StockLimited Supply | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 100 nF | 10 % | 16 VDC | C0805C104K4RAC7800 | |||
Mfr: C0805C225K4PAC7800 TTI: C0805C225K4PACTU KEMET Availability: 5.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0805 10% | 5.000In StockLimited Supply | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 2.2 uF | 10 % | 16 VDC | C0805C225K4PAC7800 | |||
Mfr: C1206C225K4PAC7800 TTI: C1206C225K4PACTU KEMET Availability: 0In Stock12.000 On Order Expected 16-Feb-27 Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 1206 10% | 0In Stock12.000 On Order Expected 16-Feb-27 Limited Supply | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 2.2 uF | 10 % | 16 VDC | C1206C225K4PAC7800 |