• Ferrite Beads

KEMET - Ferrite Beads

363 Results
363 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BKP1608HS271TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 270ohms 1200mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
270 Ohms
1.2 A
25 %
110 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP1608HS391TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 390ohms 1000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
390 Ohms
1 A
25 %
140 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP2125HS600TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 60ohms 3000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BK-1005HS601TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 300mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
580 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BK-1005HW121TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120ohms 450mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
450 mA
25 %
240 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BK-1005LL330TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33ohms 400mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BK-1608HS601TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 350mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
350 mA
25 %
450 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BK-1608HW470TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 47ohms

Not Available Online

Call
or
View Details
Call to Verify
BK
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
47 Ohms
900 mA
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C600GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 60Ohms 1.8A 25% DCR=45mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.8 A
25 %
45 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z1806C111APWST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 110Ohms 4A 25% DCR=7mOhms

Not Available Online

Call
or
View Details
Z-PWS
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
110 Ohms
4 A
25 %
14 mOhms
- 40 C
+ 125 C
4.5 mm
1.6 mm
1.1 mm
Reel
Datasheet
Mfr: Z1812C132BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1300Ohms 3A 25% DCR=60mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1810 (4532 metric)
1.3 kOhms
3 A
25 %
60 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
3.2 mm
Reel
Datasheet
Mfr: Z0805C331BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 330Ohms 1.8A 25% DCR=80mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
1.8 A
25 %
80 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0603C102BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1000Ohms 500mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
500 mA
25 %
350 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C331GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 330Ohms 600mA 25% DCR=210mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
600 mA
25 %
210 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0201C560CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 56Ohms 100mA 25% DCR=1Ohms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
56 Ohms
100 mA
25 %
1 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: Z0402C182GSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1800Ohms 0.2A 25% DCR=2Ohms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
UDLB0001O00000 KEMET
Datasheet
Mfr: UDLB0001O00000
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Bulk
B-10
Datasheet
Mfr: Z0402C121ESMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120Ohms 450mA 25% DCR=240mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
450 mA
25 %
240 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0402C220CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 22ohms 400mA 25% DCR=200mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
22 Ohms
400 mA
25 %
200 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0603C241ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 240ohms 400mA 25% DCR=250mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
240 Ohms
400 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C600ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 60ohms 800mA 25% DCR=100mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
800 mA
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z1210C202BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 2000Ohms 1.2A 25% DCR=42mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
2 kOhms
1.2 A
30 %
130 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
Reel
Datasheet
Mfr: Z1812C681BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 680Ohms 4A 25% DCR=28mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1810 (4532 metric)
680 Ohms
4 A
25 %
28 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
3.2 mm
Reel
BK-2125LM561TK KEMET
Datasheet
Mfr: BK-2125LM561TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 560ohms

Not Available Online

Call
or
View Details
Call to Verify
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
560 Ohms
25 %
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BK-1608LL560TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 56ohms 400mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
56 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
  • ...
  • 10
  • 11
  • 12