KEMET - Ferrite Beads
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: BK-1608LL121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BK-1608LL300TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 30ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BK-1608LL331TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: BK-2125HM471TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | ||||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | ||||||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 88 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | |||||||||||
Mfr: BK-2125LL181TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 180ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | ||||||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 56 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | ||||||||
Mfr: BK-2125LM751TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 750ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | ||||||
Mfr: BKP2125HS221TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 220ohms 2000mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Not Available Online | Reel | B-01-RTS | |||||||||||||||||||
Not Available Online | Bulk | B-13 | |||||||||||||||||||
Mfr: Z0201C121CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 100mA 25% DCR=1.5Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: Z0402C431ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430Ohms 350mA 25% DCR=450mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 430 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0201C601GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600Ohms 0.16A 25% DCR=1.5Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||||
Mfr: Z0402C330FPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1.7A 25% DCR=0.051Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Not Available Online | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 67 mm | 3.4 mm | Reel | UDLB00001AT000 | ||||||||||
Mfr: Z0402C680APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68Ohms 1.5A 25% DCR=75mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0402C100APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10Ohms 2A 25% DCR=30mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 2012 (0805 metric) | 220 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | ||||||||||
Mfr: BK-0603HM241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: Z0201C121BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 200mA 25% DCR=500mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel |