KEMET - Ferrite Beads
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z0603C601FSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 350mA 25% DCR=270mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mA | 25 % | 270 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0201C470CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47Ohms 150mA 25% DCR=1Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 150 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: Z0402C680ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68ohms 600mA 25% DCR=130mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 600 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0805C121ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 800mA 25% DCR=150mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0603C560CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 56ohms 400mA 25% DCR=300mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 56 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0805C331APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 100MHz 330Ohms 25% DCR=75mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0402C121BPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 1.1A 25% DCR=120mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.1 A | 25 % | 120 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0201C102GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 0.13A 25% DCR=2.5Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||||
Mfr: Z0402C152GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500Ohms 0.2A 25% DCR=1.5Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Not Available Online | Ammo Pack | B-02-RTF | |||||||||||||||||||
Not Available Online | Bulk | B-7 | |||||||||||||||||||
Not Available Online | Bulk | B-8 | |||||||||||||||||||
Mfr: BK-1608HS102TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |