• Ferrite Beads

KEMET - Ferrite Beads

363 Results
363 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: Z0805C8R0GPWST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 8Ohms 2A 25% DCR=10mOhms

Not Available Online

Call
or
View Details
Z-PWS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
8 Ohms
2 A
30 %
10 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z1206C600BPWST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 60Ohms 4A 25% DCR=10mOhms

Not Available Online

Call
or
View Details
Z-PWS
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
60 Ohms
4 A
25 %
1 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Datasheet
Mfr: Z1806C720APWST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 72Ohms 6A 25% DCR=7mOhms

Not Available Online

Call
or
View Details
Z-PWS
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
72 Ohms
6 A
30 %
7 mOhms
- 40 C
+ 125 C
4.5 mm
1.6 mm
1.1 mm
Reel
Datasheet
Mfr: Z0201C601ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600Ohms 150mA 25% DCR=1.2Ohms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
600 Ohms
25 %
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: Z0603C151BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 150Ohms 2A 25% DCR=50mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
2 A
25 %
50 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0805C601BSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 500mA 25% DCR=250mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0603C751DSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 750ohms 300mA 25% DCR=600mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
750 Ohms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C102FSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1000Ohms 300mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
300 mA
25 %
350 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C330ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33ohms 1200mA 25% DCR=80mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
33 Ohms
1.2 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0805C750ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 75ohms 1000mA 25% DCR=100mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
75 Ohms
1 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0603C680CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 68ohms 300mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
68 Ohms
300 mA
25 %
350 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0805C102ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1000Ohms 300mA 25% DCR=400mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
300 mA
25 %
400 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0603C511CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 510ohms 200mA 25% DCR=900mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
510 Ohms
200 mA
25 %
900 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0201C330ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33Ohms 350mA 25% DCR=200mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
350 mA
25 %
200 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: Z0402C601ESMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 300mA 25% DCR=600mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BK-2125HM121TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120ohms

Not Available Online

Call
or
View Details
Call to Verify
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
800 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BK-2125HM601TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 500mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BK-2125HS150TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 15ohms 1200mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
15 Ohms
1.2 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BK-2125HS681TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
680 Ohms
25 %
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Datasheet
Mfr: BK-2125LM252TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 2500ohms 200mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
2.5 kOhms
200 mA
25 %
750 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BK-0603HM600TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 660ohms 200mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
60 Ohms
200 mA
25 %
400 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: BK-0603HS220TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 22ohms 500mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
22 Ohms
500 mA
25 %
100 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: BK-0603LL100TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 10ohms 200mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
10 Ohms
200 mA
25 %
400 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: BK-1005HM241TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 240ohms 300mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
240 Ohms
300 mA
25 %
360 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BK-1005HW601TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 300mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
  • ...
  • 3
  • 4
  • 5