• Ferrite Beads

KEMET - Ferrite Beads

363 Results
363 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: Z0805C330ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33ohms 1200mA 25% DCR=50mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
33 Ohms
1.2 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0805C470ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 47ohms 1000mA 25% DCR=250mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
47 Ohms
1 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0603C220ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 22ohms 1.5A 25% DCR=50mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
22 Ohms
1.5 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C121CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120Ohms 300mA 25% DCR=500mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
300 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C241BSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 240ohms 300mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
240 Ohms
300 mA
25 %
350 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C252DSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 2500ohms 200mA 25% DCR=1.1Ohms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
2.5 kOhms
200 mA
25 %
1.1 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0402C330CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 33ohms 400mA 25% DCR=300mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0603C431FSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 430ohms 400mA 25% DCR=250mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
430 Ohms
400 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0402C241CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 240ohms 250mA 25% DCR=700mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
240 Ohms
250 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0402C431ESMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 430Ohms 350mA 25% DCR=500mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
430 Ohms
350 mA
25 %
500 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0603C241CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 240ohms 250mA 25% DCR=800mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
240 Ohms
250 mA
25 %
800 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0201C241ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 240Ohms 200mA 25% DCR=800mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
240 Ohms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: Z0603C601ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 350mA 25% DCR=450mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
350 mA
25 %
450 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0402C121BSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 120Ohms 300mA 25% DCR=250mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
300 mA
25 %
250 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BK-1608LM751TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 750ohms 300mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
750 Ohms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BK-2125HM241TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 240ohms 600mA

Not Available Online

Call
or
View Details
Call to Verify
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
240 Ohms
600 mA
25 %
200 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BK-2125HS330TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33ohms 1200mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
33 Ohms
1.2 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BK-2125LM152TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1500ohms 250mA

Not Available Online

Call
or
View Details
Call to Verify
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1.5 kOhms
400 mA
25 %
350 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BKP1608HS330TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
33 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Datasheet
Mfr: BKP1608HS600TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 60ohms 2500mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
2.5 A
25 %
40 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
BKP2125HS331TK KEMET
Datasheet
Mfr: BKP2125HS331TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
1.5 A
25 %
75 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Datasheet
Mfr: BK-0603LL330TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33ohms 150mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
150 mA
25 %
800 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: BK-1005HM102TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1000ohms 150mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
150 mA
25 %
800 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BK-1005HM471TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
470 Ohms
250 mA
25 %
560 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: BK-1005HS680TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 68ohms 600mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
68 Ohms
600 mA
25 %
130 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
  • ...
  • 7
  • 8
  • 9