KEMET - Power Inductors - Leaded
754 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIN1102211000 TTI: SBC1-102-211 KEMET Availability: 0In Stock4.000 On Order Expected 04-Jan-27 Power Inductors - Leaded 1000uH 10% 210mA DCR=4.9Ohms | 0In Stock4.000 On Order Expected 04-Jan-27 | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 1 mH | 10 % | 210 mA | 4.9 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Box | UPIN1102211000 | ||||||||
Mfr: SBC4-2R7-662 TTI: SBC4-2R7-662 KEMET Availability: 0In StockPower Inductors - Leaded 2.7uH 20% 6.6A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 2.7 uH | 20 % | 6.6 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Tray | UPIN42R7662000 | ||||||||
Mfr: SBCP-14HY222B TTI: SBCP-14HY222B KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 380mA DCR=2.36Ohms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 2.2 mH | 10 % | 380 mA | 2.36 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY222B00 | ||||||||
Mfr: SBCP-87HY4R7H TTI: SBCP-87HY4R7H KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 3.2A DCR=30mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 4.7 uH | 20 % | 3.2 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Ammo Pack | UPIO87HY4R7H00 | ||||||||
Mfr: SHBC20-1R7A0097V TTI: SHBC20-1R7A0097V KEMET Availability: 0In StockPower Inductors - Leaded 97uH 12A 20% DCR=16mOhms | 0In Stock | Toroidal | Radial | 20.3 mm x 41.2 mm x 41.2 mm | Unshielded | 97 uH | 20 % | 12 A | 16 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20.3 mm | 41.2 mm | Ferrite | SHBC | Tray | UALS201R7A0097 | ||||||||
Mfr: PHBC24W-2R1B0065V TTI: PHBC24W-2R1B0065V KEMET Availability: 0In StockPower Inductors - Leaded 65uH 30A 20% DCR=6.2mOhms | 0In Stock | Toroidal | Radial | 31.2 mm x 57.6 mm x 57.6 mm | Unshielded | 65 uH | 20 % | 30 A | 6.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 31.2 mm | 57.6 mm | Ferrite | PHBC | Tray | UALP4W2R1B0065 | ||||||||
Mfr: SBCP-80HY331H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 700mA DCR=750mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 330 uH | 10 % | 700 mA | 750 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY331H00 | ||||||||
Mfr: SBCP-47HY2R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.2uH 20% 2.6A DCR=29mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 2.2 uH | 20 % | 2.6 A | 29 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY2R2B00 | |||||||
Mfr: SBC1-3R3-232 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 20% 2.3A DCR=40mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 3.3 uH | 20 % | 2.3 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN13R3232000 | ||||||||
Mfr: SBC2-1R0-612 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1uH 20% 6.1A DCR=10mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 1 uH | 20 % | 6.1 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN21R0612000 | ||||||||
Mfr: SBC3-471-491 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 470uH 10% 490mA DCR=1.02Ohms | Not Available Online | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 470 uH | 10 % | 490 mA | 1.02 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3471491000 | ||||||||
Mfr: SBC4-151-861 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 860mA DCR=360mOhms | 0In Stock | Radial | 8 mm x 10 mm | Unshielded | 150 uH | 10 % | 860 mA | 360 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4151861000 | |||||||||
Mfr: SBC6-103-161 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10000uH 10% 160mA DCR=13.6Ohms | 0In Stock | Radial | 11 mm x 13 mm | Unshielded | 10 mH | 10 % | 160 mA | 13.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6103161000 | |||||||||
Mfr: SBC6-150-382 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 3.8A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 15 uH | 20 % | 3.8 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6150382000 | ||||||||
Mfr: SBC6-680-222 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 2.2A DCR=90mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 68 uH | 10 % | 2.2 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6680222000 | ||||||||
Mfr: SBC7-220-432 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 4.3A DCR=30mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 22 uH | 20 % | 4.3 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7220432000 | ||||||||
Mfr: SBC7-221-132 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 220uH 10% 1.3A DCR=250mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 220 uH | 10 % | 1.3 A | 250 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7221132000 | ||||||||
Mfr: SBC8-151-202 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 2A DCR=150mOhms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 150 uH | 10 % | 2 A | 150 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8151202000 | ||||||||
Mfr: SBCP-47HY152B TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 1500uH 10% 0.13A DCR=8000mOhms | Not Available Online | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 1.5 mH | 10 % | 130 mA | 8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY152B00 | ||||||||
Mfr: HHBC24W-2R1A0311V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 311uH 15A 20% DCR=20.1mOhms | 0In Stock | Toroidal | Radial | 57.6 mm x 30.5 mm x 57.6 mm | Unshielded | 311 uH | 20 % | 15 A | 20.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 57.6 mm | 57.6 mm | Ferrite | HHBC | Tray | UALC4W2R1A0311 | ||||||||
Mfr: SBC9-472-181 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 180mA DCR=8.2Ohms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 4.7 mH | 10 % | 180 mA | 8.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9472181000 | ||||||||
Mfr: SBCP-11HY221H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 0.95A DCR=400mOhms | Not Available Online | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 220 uH | 10 % | 950 mA | 400 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY221H00 | ||||||||
Mfr: SBCP-87HY100H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 10uH 20% 2.3A DCR=50mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 10 uH | 20 % | 2.3 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY100H00 | ||||||||
Mfr: SBCP-87HY820H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 82uH 10% 1.1A DCR=230mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 82 uH | 10 % | 1.1 A | 230 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY820H00 | ||||||||
Mfr: PHBC24N-2R3A0104V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 104uH 15A 20% DCR=10.4mOhms | 0In Stock | Toroidal | Radial | 25.8 mm x 49.5 mm x 49.5 mm | Unshielded | 104 uH | 20 % | 20 A | 10.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 25.8 mm | 49.5 mm | Ferrite | PHBC | Tray | UALP4N2R3A0104 |