KEMET - Varistors
310 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VP | Reel | |||||||||||||||||||
Mfr: VE1206M151R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 150A 1206 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2 VAC | 3 VDC | 4 V | 12 V | 150 A | 200 mJ | 4 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VE1206M151R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 150A 1206 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 23 V | 150 A | 500 mJ | 2.6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VC2220M122R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 1200A 2220 AEC-Q200 | Not Available Online | VC | 2220 (5750 metric) | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VC1812K301R115 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 150V 300A 1812 AEC-Q200 | Not Available Online | VC | 1812 (4732 metric) | + 125 C | AEC-Q200 | Reel | |||||||||||||||
Mfr: VE0805M101R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Mfr: VC0805M101R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 100A 0805 AEC-Q200 | Not Available Online | VC | 0805 (2012 metric) | 6 VAC | 8 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||
Not Available Online |