VC - KEMET - Varistors
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC1206K201R030 TTI: VC1206K201R030 KEMET Availability: 7.500In Stock15.000 On Order Expected 14-Apr-27 Varistors 38V 200A 1206 AEC-Q200 | 7.500In Stock15.000 On Order Expected 14-Apr-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC1206K121R050 TTI: VC1206K121R050 KEMET Availability: 0In Stock12.000 On Order Expected 27-Jan-27 Varistors 65V 120A 1206 AEC-Q200 | 0In Stock12.000 On Order Expected 27-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 800 mJ | 340 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 100 mJ | 160 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC0603K300R020 TTI: VC0603K300R020 KEMET Availability: 0In Stock77.000 On Order Expected Varistors 26V 30A 0603 AEC-Q200 | 0In Stock77.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 300 mJ | 175 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 500 A | 7.4 J | 600 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 400 mJ | 290 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 600 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.2 J | 670 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 300 mJ | 195 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC1812L501R008 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 11V 500A 1812 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 500 A | 1.9 J | 6.3 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 600 A | 4.2 J | 1.34 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC2220K122R030 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 1200A 2220 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 4 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 300 A | 5.2 J | 340 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 600 mJ | 950 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 300 mJ | 185 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC1206K201R017 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 22V 200A 1206 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 700 mJ | 740 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC2220K501R130 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 170V 500A 2220 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 500 A | 7.4 J | 500 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 400 mJ | 355 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | AEC-Q200 | Reel |