KEMET - Supercapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFME0H473ZTA TTI: USCFME0H473ZTA KEMET Availability: 0In Stock12.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V 11.5X10.5 5.0MMLS | 0In Stock12.000 On Order Expected Limited Supply | EDLC / Supercaps | Ammo Pack | FME0H473ZFTP16 | ||||||||||||||||||
Mfr: USCFS00H105Z00 TTI: USCFS00H105Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H105ZF | ||||||
Mfr: USCFM00H104Z00 TTI: USCFM00H104Z00 KEMET Availability: 0In Stock400 On Order Expected 11-Jan-30 Limited Supply Supercapacitors / Ultracapacitors .33UF 5.5V SUPERCAP 5MMLS | 0In Stock400 On Order Expected 11-Jan-30 Limited Supply | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Bulk | FM0H104ZF | |||||
Mfr: USCFYD0H105Z00 TTI: USCFYD0H105Z00 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 0In Stock | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 16 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H105ZF | ||||||
Mfr: USCFC00H474ZZD TTI: USCFC00H474ZZD KEMET Availability: Not Available OnlineLimited Supply Supercapacitors / Ultracapacitors 0.47F 5.5V SUPER CAP | Not Available OnlineLimited Supply | 470000 uF | 5.5 VDC | SMD/SMT | 16 mm (0.63 in) | 9.5 mm | 16.3 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | Reel | FC0H474ZFTBR32-SS | ||||||
Mfr: USCFME0H473ZTA TTI: FME0H473ZFTP16 KEMET Availability: 0In Stock12.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V 11.5X10.5 5.0MMLS | 0In Stock12.000 On Order Expected Limited Supply | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Ammo Pack | |||||
100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H104ZF | |||||||||
Mfr: USCFYH0H473Z00 TTI: USCFYH0H473Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V SUPERCAP | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYH0H473ZF | ||||||
Mfr: USCFYD0H473Z00 TTI: USCFYD0H473Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V SUPERCAP | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H473ZF | ||||||
Mfr: USCFME0H223Z00 TTI: USCFME0H223Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.022F 5.5V 11.5X10.5 5.0MMLS | 0In StockLimited Supply | EDLC / Supercaps | Bulk | FME0H223ZF | ||||||||||||||||||
Mfr: USCFGH0H105Z00 TTI: USCFGH0H105Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 9.5 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | Bulk | FGH0H105ZF | ||||||
Mfr: USCFE00H155Z00 TTI: USCFE00H155Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 1.5F 5.5V SUPERCAP | 0In StockLimited Supply | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 18.5 mm | 600 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | Bulk | FE0H155ZF | ||||||
Mfr: USCFU00H105Z00 TTI: USCFU00H105Z00 KEMET Availability: Not Available OnlineLimited Supply Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | Not Available OnlineLimited Supply | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | Bulk | FU0H105ZF | ||||||
Mfr: USCFR00H223Z00 TTI: USCFR00H223Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.022F 5.5V SUPERCAP | 0In StockLimited Supply | EDLC / Supercaps | Bulk | FR0H223ZF | ||||||||||||||||||
Mfr: USCFS00H474Z00 TTI: USCFS00H474Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H474ZF | ||||||
Mfr: USCFGH0H474Z00 TTI: USCFGH0H474Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8 mm | Bulk | FGH0H474ZF | |||||||
Mfr: USCFT00H225Z00 TTI: USCFT00H225Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 2.2F 5.5V SUPERCAP | 0In StockLimited Supply | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 1000 Hour | 1.8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Bulk | FT0H225ZF | ||||||
Mfr: USCFC00V104ZBC TTI: USCFC00V104ZBC KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.1F 3.5V SUPER CAP | 0In StockLimited Supply | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FC0V104ZFTBR24 | ||||||
Mfr: USCFG00H224Z00 TTI: USCFG00H224Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .22F 5.5V SUPERCAP | 0In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | Bulk | FG0H224ZF | ||||||
Mfr: S501LI407V2R7A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 400F -5/+10% | Not Available Online | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 69 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk | |||||||||
Mfr: USCFG00H103Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Bulk | FG0H103ZF | |||||||
Mfr: S02AD1006R080A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80V / 100F Module | Not Available Online | 100 F | 80 VDC | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S02 | Box | IMOD80V100A23-01A | ||||||||||||
Mfr: USCFMC0H334ZPB TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FMC0H334ZFTP18-K | ||||||||||||||||||
Mfr: FM0J473ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 6.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0V224ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel |