KEMET - Supercapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCQQ5006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in | 0In Stock | 500 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 500000 Cycles | 3.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCQW4706Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 470F Max Temp 70C 30% Snap-in | 0In Stock | 470 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCTCF1004X2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCN3304L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTFM1505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 500000 Cycles | 40 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCCXR1406Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 140F Max Temp 70C 30% Snap-in | 0In Stock | 140 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 500000 Cycles | 7.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCSQQ4006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-In | 0In Stock | 400 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 500000 Cycles | 3.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCS | Bulk | |||||
Mfr: SCVQQ4006Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: HVZ0E106NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 10F 30% LS=5mm | Not Available Online | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 35 mm | 1000 Hour | 100 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 37 mm | HVZ | Bulk | |||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 3.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 15.5 mm | FE | Bulk | ||||||||
Mfr: SCTCN3304L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCVCF1004X3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCCQD4006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in | 0In Stock | 400 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 55 mm | 500000 Cycles | 4.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCZR1806Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 180F Max Temp 70C 30% Snap-in | 0In Stock | 180 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 500000 Cycles | 7 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCEQP5006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in | 0In Stock | 500 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 1.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCSFT2005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial | 0In Stock | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 500000 Cycles | 30 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCTVB1004L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 12 mm | 500000 Cycles | 200 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCVFM1505M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVNW2506Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVZR1506Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
0In Stock | 47000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 70 C | FE | Bulk | |||||||||||||
Mfr: HVZ0E275NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 2.7F 30% LS=3.5mm | Not Available Online | 2.7 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 22 mm | 1000 Hour | 300 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 24 mm | HVZ | Bulk | |||||
Mfr: SCCHT6005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 500000 Cycles | 18 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCFF7004M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 7F Max Temp 70C 30% Radial | 0In Stock | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCEYF1507Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1500F Max Temp 70C 30% Snap-in | 0In Stock | 1500 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 85 mm | 500000 Cycles | 0.33 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk |