FCS - KEMET - Supercapacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFCS0V474ZBC TTI: FCS0V474ZFTBR24 KEMET Availability: 8.000In Stock80.500 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm | 8.000In Stock80.500 On Order Expected Limited Supply | 470000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FCS | Reel | |||||
Mfr: USCFCS0H104ZBC TTI: FCS0H104ZFTBR24 KEMET Availability: 10.000In Stock14.000 On Order Expected Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm | 10.000In Stock14.000 On Order Expected | 100000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | |||||
Mfr: USCFCS0H224ZBC TTI: FCS0H224ZFTBR24 KEMET Availability: 2.000In Stock5.000 On Order Expected Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm | 2.000In Stock5.000 On Order Expected | 220000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FCS | Reel | |||||
Mfr: USCFCS0V224ZBC TTI: FCS0V224ZFTBR24 KEMET Availability: 0In Stock49.000 On Order Expected 29-Apr-27 Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm | 0In Stock49.000 On Order Expected 29-Apr-27 | 220000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | |||||
Mfr: USCFCS0V104ZBC TTI: FCS0V104ZFTBR24 KEMET Availability: 0In Stock120.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In Stock120.000 On Order Expected Limited Supply | 100000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | |||||
Mfr: FCS0H473ZFTBR24 TTI: FCS0H473ZFTBR24 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm | 0In StockLimited Supply | 47000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: FCS0H224ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FCS | |||||||||||||
Mfr: FCS0V474ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 3.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FCS | |||||||||||||
Mfr: 32007356-001 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | FCS |