SCT - KEMET - Supercapacitors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCTFN1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTFF5004L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCB2004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 500000 Cycles | 120 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTFK1005M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 55 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTFK1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 55 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTHM5005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCJ5004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTVB1004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 12 mm | 500000 Cycles | 200 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTQW3606Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 360F Max Temp 85 C 30% Snap-in | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCJ5004L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTHJ2505M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTHM5005M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTFF5004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTFN1005M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTHJ2505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCF1004X2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCN3304L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTFM1505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 500000 Cycles | 40 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCN3304L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTVB1004L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 12 mm | 500000 Cycles | 200 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCF1004X2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTKR1006M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTKR1006M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTCB2004L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 500000 Cycles | 120 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTVC3304L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 22 mm | 500000 Cycles | 120 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk |
- 1
- 2