SCV - KEMET - Supercapacitors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCVFK1005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVFN1005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVQW3606Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVHJ2505M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVHM5005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVCJ5004L3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVFF5004L3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVCF1004X3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVFM1505M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVNW2506Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVZR1506Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVCB2004L3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVHP3005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVKR1006M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVXY1006Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVCN3304L3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3V 3.3F Max Temp 65 C 30% Radial | 0In Stock | 3.3 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVFX2005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVNR2206Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVXR1206Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVQQ4006Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVFX2005M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 20F Max Temp 65 C 30% Radial | Not Available Online | 20 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 500000 Cycles | 30 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVHP3005M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 30F Max Temp 65 C 30% Radial | Not Available Online | 30 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 500000 Cycles | 20 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVNR2206Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 220F Max Temp 65 C 30% Snap-in | Not Available Online | 220 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 500000 Cycles | 6 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVCJ5004L3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 5F Max Temp 65 C 30% Radial | Not Available Online | 5 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVFF5004L3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 5F Max Temp 65 C 30% Radial | Not Available Online | 5 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk |
- 1
- 2