KEMET - Board Mount Current Sensors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Response Time | Operating Temperature Range | Accuracy | Frequency Range | Operating Supply Voltage | Output Type | Qualification | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 13 mA | Current Sense | 695 ms | 5 V | Digital | + 105 C | - 40 C | 5.25 V | 4.75 V | USETR146AA0000 | |||||||||
Not Available Online | 13 mA | Current Sense | 695 ms | 5 V | Digital | + 105 C | - 40 C | 5.25 V | 4.75 V | USETR146BA0000 | |||||||||
Not Available Online | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR054AA0000 | |||||||
Mfr: FG-R04-4AA TTI: FG-R04-4AA KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 4.5mA to 50mA 5 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR044AAA000 | |||||
Not Available Online | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR053AA0000 | |||||||
Mfr: FG-R04-4GA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 5.0mA to 50mA 7 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 200 ms | 55 Hz | 5 V | Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR044GAA000 | |||||
0In Stock | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR024AA0000 | |||||||
0In Stock | 30 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ1000000000 | ||||||||||||
0In Stock | Open Loop | + 80 C | - 20 C | USEN0675000000 | |||||||||||||||
Mfr: LA12-10V21 TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors AC/DC 10A 6 Turns | 0In Stock | 10 A | + 75 C | - 10 C | USEL10V2100000 | ||||||||||||||
Not Available Online | 15 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZA001000000 | ||||||||||||
Mfr: FG-R01-4GA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 5.0mA to 50mA 9 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 200 ms | 55 Hz | 5 V | Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR014GAA000 | |||||
Mfr: FG-R02-4GA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 5.0mA to 50mA 11 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 200 ms | 55 Hz | 5 V | Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR024GAA000 | |||||
Mfr: FG-R04-4BA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 4.5mA to 50mA 6 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR044BAA000 | |||||
Mfr: FG-R05-4BA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 4.5mA to 50mA 12 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR054BAA000 | |||||
Not Available Online | 60 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ3000000000 | ||||||||||||
0In Stock | 125 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ4000000000 | ||||||||||||
0In Stock | 5 A | Open Loop | + 80 C | - 20 C | USEN0650000000 | ||||||||||||||
0In Stock | 20 A | Open Loop | + 80 C | - 20 C | USEN0750000000 | ||||||||||||||
0In Stock | 8 A | Open Loop | + 80 C | - 20 C | USEN0610000000 | ||||||||||||||
0In Stock | 20 A | Open Loop | + 80 C | - 20 C | USEN0500000000 | ||||||||||||||
Not Available Online | 30 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ1P50000000 | ||||||||||||
Mfr: LA12-50V21 TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors AC/DC 50A 2 Turns | 0In Stock | 50 A | + 75 C | - 10 C | USEL50V2100000 | ||||||||||||||
0In Stock | 30 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ2000000000 | ||||||||||||
Mfr: FG-R02-4BA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 4.5mA to 50mA 10 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR024BAA000 |
- 1
- 2