KOA Speer - Surface Mount Fuses
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CCF1N6.3TTE TTI: CCF1N6.3TTE KOA Speer Availability: 0In StockSurface Mount Fuses 6.3A AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 6.3 A | 125 VAC | 60 VDC | 50 A, 50 A | 10.6 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 11.4 mOhms | Reel | |||
Mfr: CCF1N3.15TTE TTI: CCF1N3.15TTE KOA Speer Availability: 0In Stock1.000 On Order Expected 20-Jan-27 Surface Mount Fuses 3.15A AC 125V/DC 60V | 0In Stock1.000 On Order Expected 20-Jan-27 | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 3.15 A | 125 VAC | 60 VDC | 50 A, 50 A | 2.37 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 26 mOhms | Reel | |||
0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 7 A | 125 VAC | 60 VDC | 50 A, 50 A | 12.8 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 10.5 mOhms | Reel | ||||
Mfr: CCF1N12TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 12A AC 65V/DC 65V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 12 A | 65 VAC | 65 VDC | 50 A, 50 A | 73.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel | |||
Mfr: CCF1F6.3TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 6.3 Amp AC 125V / DC 125V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 10.6 A | 2410 (6125 metric) | - 55 C | + 125 C | 11.4 mOhms | Reel | |||
Mfr: CCF1N1.6TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 1.6A AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 1.6 A | 125 VAC | 60 VDC | 50 A, 50 A | 0.513 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 59.3 mOhms | Reel | |||
0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 4 A | 125 VAC | 60 VDC | 50 A, 50 A | 3.85 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 20.1 mOhms | Reel | ||||
0In Stock | CCF1N | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 60 VDC | 17 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 9.5 mOhms | Reel | |||||
Mfr: CCF1F10TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 10 Amp AC 125V / DC 125V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A | 27.7 A | 2410 (6125 metric) | - 55 C | + 125 C | 7.5 mOhms | Reel | |||
Mfr: CCF1N1.25TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 1.25A AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 125 VAC | 60 VDC | 50 A, 50 A | 0.22 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 75.9 mOhms | Reel | |||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 A | 2410 (6125 metric) | - 55 C | + 125 C | 15.3 mOhms | Reel | ||||
0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 2 A | 125 VAC | 60 VDC | 50 A, 50 A | 0.814 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 42.9 mOhms | Reel | ||||
0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 5 A | 125 VAC | 60 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | 15.3 mOhms | Reel | |||||
Mfr: CCF1N10TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 10A AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 10 A | 125 VAC | 60 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | 7.5 mOhms | Reel | ||||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 17 A | 2410 (6125 metric) | - 55 C | + 125 C | 9.5 mOhms | Reel | ||||
Mfr: CCF1F15TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 15 Amp AC 65V / DC 65V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A | 125.5 A | 2410 (6125 metric) | - 55 C | + 125 C | 3.5 mOhms | Reel | |||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 12.8 A | 2410 (6125 metric) | - 55 C | + 125 C | 10.6 mOhms | Reel | ||||
Mfr: CCF1N15TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 15A AC 65V/DC 65V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A | 125.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 3.5 mOhms | Reel | |||
Mfr: CCF1N0.5TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 500mA AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 125 VAC | 60 VDC | 50 A, 50 A | 0.03 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 510 mOhms | Reel | |||
Mfr: CCF1N2.5TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 2.5A AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 2.5 A | 125 VAC | 60 VDC | 50 A, 50 A | 1.31 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 36.6 mOhms | Reel | |||
Mfr: CCF1N0.4TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 400mA AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 400 mA | 125 VAC | 60 VDC | 50 A, 50 A | 0.024 A2 Sec | 2410 (6125 metric) | - 55 C | + 125 C | 650 mOhms | Reel | |||
Mfr: CCF1N0.8TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 800mA AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 800 mA | 125 VAC | 60 VDC | 50 A, 50 A | 0.125 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 250 mOhms | Reel | |||
0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 1 A | 125 VAC | 60 VDC | 50 A, 50 A | 0.156 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 90.4 mOhms | Reel | ||||
0In Stock | CCF1N | Surface Mount Fuses | Fast Blow | 2.5 A | 60 VAC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: CCF1F12TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 12 Amp AC 65V / DC 65V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 50 A, 50 A | 73.5 A | 2410 (6125 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel |
- 1
- 2