KOA Speer - Ferrite Beads
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||||
Mfr: CZB2AFTTD800P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 80ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: CZB1EGTTP121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0402 120ohm 25% Low Speed Signal | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | CZP | |||||||||||||||||||
Mfr: CZB1EGLTP121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0402 120ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: CZB1EGLTP102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0402 1K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: CZP2AFLTE221P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 220ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2BFLTE101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 100ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Mfr: CZP2BFLTE310P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 31ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 3 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: CZP2BFLTE650P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 65ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 65 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB1EGLTP150P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0402 15ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 300 mA | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |