KOA Speer - Ferrite Beads
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 50 mA | 25 % | 950 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: CZB1JGLTE301P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 300ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 230 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB2AFLTE050P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 5ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: CZB2BFLTE700P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 70ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2AGLTE202P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB2AGLTE421P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 420ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 420 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: CZB2AFTTD070P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 7ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: CZB2BFTTD600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 60ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZB2BGTTD102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 1K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZP2BFTTD500P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 50ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZP2BFTTD800P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 80ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZB2AFTTE800P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 80ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: CZP2BFTTE700P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 70ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2BFTTE190P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 19ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 3 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2AFTTE110P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 080511ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB1JGTTE152P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 1.5K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 100 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZP2AFTTE450P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 45ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 45 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: FBA1J4ALTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 120 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 120 Ohms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | Reel | |||||||||
Mfr: FBA1J4BLTE221P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 220 OHM ARRAY/HIGH SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 220 Ohms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | CZP | |||||||||||||||||||
Mfr: CZB1JGTTE141P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 140ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 140 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |