KOA Speer - Ferrite Beads
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZB2AGTTE301P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 300ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: CZB2BFLTE190P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 19ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: CZB2BFTTE900P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 90ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2AGTTE222P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 2.2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFTTE102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1K 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB2BGTTE222P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 2.2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2.2 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB1JGTTE181P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 180ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZP2AFTTE220P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 22ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 420 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||||
Mfr: CZB2AFTTD750P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 75ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: CZB2AGTTD222P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 2.2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: CZB2AGTTD401P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 400ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 420 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||||
Mfr: CZB2AGTTD900P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 90ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: CZB2BFTTD121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZB2BFTTD151P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 150ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZB2BFTTD300P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 30ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 25 % | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||||
Mfr: CZP2AFLTE450P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 45ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 45 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB1JGLTE421P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 420ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 50 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: CZB2AGLTE222P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 2.2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB2AGLTE401P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 400ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |