KOA Speer - Thick Film Resistors - SMD
133.728 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73H1ETTP3301F TTI: RK73H1ETTP3301F KOA Speer Availability: 400.000In StockThick Film Resistors - SMD 0.1W 3.3K OHM 1% | 400.000In Stock | Reel | RK73H | 3.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73Z2ATTD TTI: RK73Z2ATTD KOA Speer Availability: 940.000In Stock2.500.000 On Order Expected 27-Jan-27 Thick Film Resistors - SMD ZEROohms JUMPER | 940.000In Stock2.500.000 On Order Expected 27-Jan-27 | Reel | RK73Z | 0 Ohms | 0 PPM / C | - 55 C | + 155 C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||||
Mfr: RK73Z1ETTP TTI: RK73Z1ETTP KOA Speer Availability: 4.310.000In Stock2.500.000 On Order Expected 02-Apr-27 Thick Film Resistors - SMD ZEROohms JUMPER | 4.310.000In Stock2.500.000 On Order Expected 02-Apr-27 | Reel | RK73Z | 0 Ohms | 0 PPM / C | - 55 C | + 155 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||||
Mfr: RK73Z2BTTD TTI: RK73Z2BTTD KOA Speer Availability: 280.000In StockThick Film Resistors - SMD ZEROohms JUMPER | 280.000In Stock | Reel | RK73Z | 0 Ohms | 0 PPM / C | - 55 C | + 155 C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||||
Mfr: RK73H1ETTP1502F TTI: RK73H1ETTP1502F KOA Speer Availability: 2.240.000In Stock2.000.000 On Order Expected Thick Film Resistors - SMD 0.1watts 15Kohms 1% | 2.240.000In Stock2.000.000 On Order Expected | Reel | RK73H | 15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD4702F TTI: RK73H1JTTD4702F KOA Speer Availability: 3.085.000In Stock5.835.000 On Order Expected Thick Film Resistors - SMD 1/10watts 47Kohms 1% | 3.085.000In Stock5.835.000 On Order Expected | Reel | RK73H | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1004F TTI: RK73H1ETTP1004F KOA Speer Availability: 1.190.000In Stock2.940.000 On Order Expected Thick Film Resistors - SMD 0.1watts 1Mohms 1% | 1.190.000In Stock2.940.000 On Order Expected | Reel | RK73H | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4701F TTI: RK73H1ETTP4701F KOA Speer Availability: 3.880.000In Stock23.500.000 On Order Expected Thick Film Resistors - SMD 1/10 watt 4.70K OHMS | 3.880.000In Stock23.500.000 On Order Expected | Reel | RK73H | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD10R0F TTI: RK73H1JTTD10R0F KOA Speer Availability: 2.310.000In Stock7.500.000 On Order Expected Thick Film Resistors - SMD 1/8watts 10ohms 1% | 2.310.000In Stock7.500.000 On Order Expected | Reel | RK73H | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1001F TTI: RK73H1JTTD1001F KOA Speer Availability: 3.000.000In Stock8.500.000 On Order Expected Thick Film Resistors - SMD 125 mW 1Kohms 1% | 3.000.000In Stock8.500.000 On Order Expected | Reel | RK73H | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1000F TTI: RK73H1ETTP1000F KOA Speer Availability: 960.000In Stock7.440.000 On Order Expected Thick Film Resistors - SMD 1/10 W 100ohms 1% | 960.000In Stock7.440.000 On Order Expected | Reel | RK73H | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1002F TTI: RK73H1JTTD1002F KOA Speer Availability: 2.450.000In Stock8.500.000 On Order Expected Thick Film Resistors - SMD 1/10watts 10Kohms 1% | 2.450.000In Stock8.500.000 On Order Expected | Reel | RK73H | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1000F TTI: RK73H1JTTD1000F KOA Speer Availability: 1.585.000In Stock3.980.000 On Order Expected Thick Film Resistors - SMD 1/8watts (0.125W) 10 | 1.585.000In Stock3.980.000 On Order Expected | Reel | RK73H | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1004F TTI: RK73H1JTTD1004F KOA Speer Availability: 1.745.000In Stock8.955.000 On Order Expected Thick Film Resistors - SMD 1/10watts 1Mohms 1% | 1.745.000In Stock8.955.000 On Order Expected | Reel | RK73H | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4702F TTI: RK73H1ETTP4702F KOA Speer Availability: 3.050.000In Stock12.500.000 On Order Expected Thick Film Resistors - SMD 0.1watts 47Kohms 1% | 3.050.000In Stock12.500.000 On Order Expected | Reel | RK73H | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2001F TTI: RK73H1ETTP2001F KOA Speer Availability: 8.050.000In Stock17.200.000 On Order Expected Thick Film Resistors - SMD 0.1watts 2Kohms 1% | 8.050.000In Stock17.200.000 On Order Expected | Reel | RK73H | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD4701F TTI: RK73H1JTTD4701F KOA Speer Availability: 1.800.000In Stock5.760.000 On Order Expected Thick Film Resistors - SMD 1/10watt 4.7Kohms 1% | 1.800.000In Stock5.760.000 On Order Expected | Reel | RK73H | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73Z1JTTD TTI: RK73Z1JTTD KOA Speer Availability: 3.600.000In Stock5.995.000 On Order Expected Thick Film Resistors - SMD ZEROohms JUMPER | 3.600.000In Stock5.995.000 On Order Expected | Reel | RK73Z | 0 Ohms | 0 PPM / C | - 55 C | + 155 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||||
Mfr: RK73H1ETTP1002F TTI: RK73H1ETTP1002F KOA Speer Availability: 7.640.000In Stock18.550.000 On Order Expected Thick Film Resistors - SMD 0.1watts 10Kohms 1% | 7.640.000In Stock18.550.000 On Order Expected | Reel | RK73H | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1001F TTI: RK73H2ATTD1001F KOA Speer Availability: 320.000In StockThick Film Resistors - SMD 1/4watts 1Kohms 1% | 320.000In Stock | Reel | RK73H | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1002F TTI: RK73H2ATTD1002F KOA Speer Availability: 2.010.000In Stock2.000.000 On Order Expected Thick Film Resistors - SMD 1/4W 10K OHM 1% | 2.010.000In Stock2.000.000 On Order Expected | Reel | RK73H | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP22R0F TTI: RK73H1ETTP22R0F KOA Speer Availability: 1.120.000In Stock2.380.000 On Order Expected Thick Film Resistors - SMD 0.1W 22 OHM 1% | 1.120.000In Stock2.380.000 On Order Expected | Reel | RK73H | 22 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1001F TTI: RK73H1ETTP1001F KOA Speer Availability: 2.480.000In Stock2.050.000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 0.1watts 1Kohms 1% | 2.480.000In Stock2.050.000 On Order Expected 02-Dec-26 | Reel | RK73H | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1003F TTI: RK73H1ETTP1003F KOA Speer Availability: 3.630.000In Stock15.000.000 On Order Expected Thick Film Resistors - SMD 1/10watt 100Kohms 1% | 3.630.000In Stock15.000.000 On Order Expected | Reel | RK73H | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1003F TTI: RK73H2ATTD1003F KOA Speer Availability: 750.000In Stock350.000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 1/4W 100K OHM 1% | 750.000In Stock350.000 On Order Expected 02-Dec-26 | Reel | RK73H | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 |