KOA Speer - Varistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | U | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 125 A | 500 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 165 V | 200 A | 1.4 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 400 A | 2 J | - 50 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 54 V | 500 A | 2.5 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 30 VDC | 65 V | 500 A | 2.9 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 6 VAC | 9 VDC | 28 V | 1 kA | 1.9 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 30 VDC | 65 V | 1 kA | 5.5 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 90 V | 1 kA | 7.7 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 90 V | 800 A | 4.2 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Mfr: NV73DS2LTTE47 TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 30V AC 34V DC 60V Clamping | Not Available Online | NV73DS | MOVs | PCB Mount | SMD/SMT | 2420 (6151 metric) | 30 VAC | 34 VDC | 40 V to 45 V | 60 V | 200 A | 10 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||
Not Available Online | U | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 125 A | 1.3 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 125 A | 1.6 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3.3 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.7 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 7 kA | 100 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 600 A | 11 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2.3 J | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 80 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 54 V | 400 A | 1.9 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 90 V | 400 A | 2 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 6 VAC | 9 VDC | 27 V | 500 A | 900 mJ | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 14 VDC | 36 V | 1 kA | 2.7 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 8 VAC | 11 VDC | 32 V | 800 A | 1.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 54 V | 800 A | 3 J | - 50 C | + 125 C | AEC-Q100 |