KOA Speer - Varistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 500 A | 1.4 J | - 50 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 12 VAC | 16.5 VDC | 41 V | 500 A | 1.6 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 110 V | 1 kA | 8.8 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VDC | 50 V | 5 A | 30 mJ | 50 pF | - 40 C | + 85 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 12 VAC | 16.5 VDC | 22 V | 41 V | 800 A | 2.3 J | - 50 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.5 VDC | 35 V | 1 A | 10 mJ | 33 pF | - 40 C | + 85 C | AEC-Q100 | ||||||||
Not Available Online | S | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 50 A | 300 mJ | - 40 C | + 85 C | AEC-Q100 | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 110 V | 500 A | 4.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 125 A | 1.1 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 600 A | 3.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 50 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 70 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 70 VAC | 90 VDC | 180 V | 400 A | 5.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 8 VAC | 11 VDC | 32 V | 500 A | 1.2 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 77 V | 500 A | 3.5 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4.2 J | - 50 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 14 VDC | 36 V | 1.2 kA | 5.4 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 57 V | 1.2 kA | 7.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 135 V | 1 kA | 5.6 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | |||||||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 45 V | 1 kA | 3.1 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 44 V | 800 A | 2.3 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 17 VAC | 22 VDC | 49 V | 800 A | 2.7 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 7 kA | 100 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 600 A | 11 J | - 40 C | + 85 C | AEC-Q100 | Reel |