KYOCERA AVX - ESD Protection Diodes / TVS Diodes
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GG040205170N2P TTI: GG040205170N2P KYOCERA AVX Availability: 40.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a | 40.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 6.5 V | 5.1 V | 0402 (1006 metric) | 8 A | 17 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG0402050R3C2P TTI: GG0402050R3C2P KYOCERA AVX Availability: 170.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 0.3 pf <12v clamp@1a | 170.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 7 V | 0402 (1006 metric) | 3 A | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG040205100N2P TTI: GG040205100N2P KYOCERA AVX Availability: 50.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 10 pf <8v clamp@1a | 50.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 5.5 V | 0402 (1006 metric) | 8 A | 10 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG0402052R542P TTI: GG0402052R542P KYOCERA AVX Availability: 20.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a | 20.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 5.5 V | 0402 (1006 metric) | 3 A | 2.5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG020105100N2P TTI: GG020105100N2P KYOCERA AVX Availability: 15.000In Stock165.000 On Order Expected 16-Mar-27 ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a | 15.000In Stock165.000 On Order Expected 16-Mar-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 5.5 V | 0201 (0603 metric) | 6 A | 10 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
270.000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock15.000 On Order Expected 20-Apr-27 | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14.7 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: GG040203100N2P TTI: GG040203100N2P KYOCERA AVX Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 3.3V 0402 | Not Available Online | Reel | ||||||||||||||||||||
0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14.7 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: GG0402055R042P TTI: GG0402055R042P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 5.0 pf <12v clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 5.2 V | 0402 (1006 metric) | 4 A | 5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG0603052R542P TTI: GG0603052R542P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.7 V | 0603 (1608 metric) | 3 A | 45 W | 2.5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0402051R5L2P TTI: GG0402051R5L2P KYOCERA AVX Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SMP Diode 0402 5V 1. 5pF <9V Clamp@1a | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 8 V | 0402 (1005 metric) | 15 A | 300 W | 1.5 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: GG040207100N2P TTI: GG040207100N2P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 7V 10 pF <10V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 10 V | 9 V | 0402 (1005 metric) | 6 A | 72 W | 10 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SMB (DO-214AA) | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: GG0402060R3C2P TTI: GG0402060R3C2P KYOCERA AVX ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 6.5V 0402 | Not Available Online | Reel | ||||||||||||||||||||
Mfr: CG21AS45K474MR TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 0.47 uF AEC-Q200 | 0In Stock | Bidirectional | 1 Channel | 45 V | Radial | 90 V | 56 V | 200 A | 470 nF | - 55 C | + 125 C | TVS Diodes | CG | AEC-Q200 | Bulk | |||||||
Mfr: GG0402050R4C2P TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Reel | ||||||||||||||||||||
Not Available Online | Bidirectional | 1 Channel | 220 V | SMD/SMT | 356 V | 272 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SMB (DO-214AA) | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: GG0201052R542P TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0201 5V 2. 5pF <12V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.7 V | 0201 (0603 metric) | 3 A | 46 W | 2.5 pF | 15 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG040205320M2P TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Bidirectional | 1 Channel | 90 V | SMD/SMT | 146 V | 111 V | SMB (DO-214AA) | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 220 V | SMD/SMT | 356 V | 272 V | SMC (DO-214AB) | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel |