KYOCERA AVX - Surface Mount Fuses
130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F1206B3R00FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 220 mOhms | Reel | ||||||
Mfr: F1206B2R00FWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 1206 1amp 0.18ohm SM D | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 80 mOhms | Reel | |||||
Mfr: F0402G0R10FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 100mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 2.4 Ohms | Reel | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.06 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: F0603G0R15FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 150 mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | 63 VDC | 50 A | 2 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
Mfr: F0201G0R06FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .062A 2.5mohm Yellow Thin Film Fuses 020 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 62 mA | - 55 C | + 125 C | 2.5 Ohms | Reel | ||||||||
Mfr: F0201G0R07FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | - 55 C | + 125 C | 2 Ohms | Reel | ||||||||
Mfr: F0603G0R20FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 200mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 800 mOhms | Reel | |||||
Mfr: F0603E0R37FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 0.375amp 0.45oh m SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 375 mA | 32 VDC | 50 A | 0.0001 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 450 mOhms | Reel | ||||
Mfr: F0201G0R12FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .125A 1.6mohm White Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | - 55 C | + 125 C | 1.6 Ohms | Reel | ||||||||
Mfr: F0201G0R20FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .200A 0.8mohm Pink T hin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | - 55 C | + 125 C | 800 mOhms | Reel | ||||||||
Mfr: F1206B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 120 mOhms | Reel | |||||
Mfr: F0805B1R00FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1amp 0.27ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 220 mOhms | Reel | |||||
Mfr: F0805B2R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 2.5amp 0.12ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0.05 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 60 mOhms | Reel | ||||
Mfr: F0805B3R00FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3amp 0.08ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
Mfr: F0805B2R00FSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 2A SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 80 mOhms | Reel | |||||
Mfr: F0201G0R02FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .028A 7.5mohm Green Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 28 mA | - 55 C | + 125 C | 7.5 Ohms | Reel | ||||||||
Mfr: F0805B1R25FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 63V 1.25A 2pin ACCUG UARD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0.007 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 170 mOhms | Reel | ||||
Mfr: F1206B0R20FSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 1206 0.2AMPS SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: F0402E2R00FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 2amp 0.04ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.06 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 40 mOhms | Reel | ||||
Mfr: F1206B1R50FSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 1.5A SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 120 mOhms | Reel | |||||
Mfr: F0603G0R03FNTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 37.5 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 4.8 Ohms | Reel | |||||
Mfr: F0402E0R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 0.50amp 0.25ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0.0003 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 250 mOhms | Reel |