KYOCERA AVX - Varistors

1.521 Results
1.521 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VC080526C580DP
TTI: VC080526C580DP
KYOCERA AVX
Availability:

7.000In Stock

Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V

7.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
18 VAC
26 VDC
34.5 V
60 V
100 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060303A100DP
TTI: VC060303A100DP
KYOCERA AVX
Availability:

122.000In Stock

Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V

122.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
2.3 VAC
3.3 VDC
5 V
12 V
30 A
100 mJ
1.45 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC121030H620DP
TTI: VC121030H620DP
KYOCERA AVX
Availability:

1.000In Stock

20.000 On Order
Expected 09-Mar-27
Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V

1.000In Stock

20.000 On Order
Expected 09-Mar-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
21 VAC
30 VDC
41 V
67 V
220 A
1.2 J
1.85 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC121048H101DP
TTI: VC121048H101DP
KYOCERA AVX
Availability:

23.000In Stock

20.000 On Order
Expected 19-Jan-27
Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V

23.000In Stock

20.000 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
34 VAC
48 VDC
62 V
100 V
220 A
1.2 J
500 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VJ14M00300KBA
TTI: VJ14M00300KBA
KYOCERA AVX
Availability:

12.000In Stock

52.000 On Order
Expected 02-Mar-27
Varistors 1812 38VDC 800A AEC- Q200 10%

12.000In Stock

52.000 On Order
Expected 02-Mar-27
Please adjust quantity to Min / Mult value
VJ
MLVs
SMD/SMT
SMD/SMT
1812 (4532 metric)
30 VAC
38 VDC
47 V
77 V
800 A
4.2 J
1.9 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VC060309A200RP
TTI: VC060309A200RP
KYOCERA AVX
Availability:

60.000In Stock

Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V

60.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6.4 VAC
9 VDC
12.7 V
22 V
30 A
100 mJ
550 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080518C400DP
TTI: VC080518C400DP
KYOCERA AVX
Availability:

29.000In Stock

Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V

29.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
13 VAC
18 VDC
25.5 V
42 V
100 A
300 mJ
550 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080526C580RP
TTI: VC080526C580RP
KYOCERA AVX
Availability:

24.000In Stock

Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V

24.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
18 VAC
26 VDC
34.5 V
60 V
100 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060326A580DP
TTI: VC060326A580DP
KYOCERA AVX
Availability:

50.000In Stock

Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V

50.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VAC
26 VDC
34.5 V
60 V
30 A
100 mJ
155 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080503A100DP
TTI: VC080503A100DP
KYOCERA AVX
Availability:

76.000In Stock

Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V

76.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
2.3 VAC
3.3 VDC
5 V
12 V
4.5 kA
100 mJ
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060303A100RP
TTI: VC060303A100RP
KYOCERA AVX
Availability:

28.000In Stock

232.000 On Order
Expected 19-Jan-27
Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V

28.000In Stock

232.000 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
2.3 VAC
3.3 VDC
5 V
12 V
30 A
100 mJ
1.45 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060326A580RP
TTI: VC060326A580RP
KYOCERA AVX
Availability:

12.000In Stock

Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V

12.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VAC
26 VDC
34.5 V
60 V
30 A
100 mJ
155 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080509A200RP
TTI: VC080509A200RP
KYOCERA AVX
Availability:

4.000In Stock

40.000 On Order
Expected 02-Mar-27
Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V

4.000In Stock

40.000 On Order
Expected 02-Mar-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
6.4 VAC
9 VDC
12.7 V
22 V
4.5 kA
100 mJ
750 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080518A400DP
TTI: VC080518A400DP
KYOCERA AVX
Availability:

72.000In Stock

Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V

72.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
13 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120626F540DP
TTI: VC120626F540DP
KYOCERA AVX
Availability:

43.000In Stock

Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V

43.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
33 V
54 V
200 A
700 mJ
600 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080512A250DP
TTI: VC080512A250DP
KYOCERA AVX
Availability:

2.000In Stock

Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V

2.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
8.5 VAC
12 VDC
16 V
27 V
4.5 kA
100 mJ
525 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080530C650DP
TTI: VC080530C650DP
KYOCERA AVX
Availability:

45.000In Stock

Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V

45.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
21 VAC
30 VDC
41 V
67 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC06LC18X500RP
TTI: VC06LC18X500RP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V

0In Stock

Please adjust quantity to Min / Mult value
VC-LC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
40 V
50 V
30 A
50 mJ
50 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V2F105A150Y2EDP
TTI: V2F105A150Y2EDP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
30 A
100 mJ
800 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCAS080531C650DP
TTI: VCAS080531C650DP
KYOCERA AVX
Availability:

10.000In Stock

Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V

10.000In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
41 V
65 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VC080530C650RP
TTI: VC080530C650RP
KYOCERA AVX
Availability:

12.000In Stock

32.000 On Order
Expected 15-Dec-26
Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V

12.000In Stock

32.000 On Order
Expected 15-Dec-26
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
21 VAC
30 VDC
41 V
67 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VJ13PC0480KBA
TTI: VJ13PC0480KBA
KYOCERA AVX
Availability:

8.000In Stock

Varistors 48VDC 1.2J 840pF 60. 5 V 110V

8.000In Stock

Please adjust quantity to Min / Mult value
VJ
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
48 VDC
60.5 V
110 V
250 A
1.2 J
840 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAH181231P650DP
TTI: VGAH181231P650DP
KYOCERA AVX
Availability:

2.000In Stock

Varistors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
31 VDC
39 V
57 V
800 A
3.7 J
2.6 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VCAS080531C650RP
TTI: VCAS080531C650RP
KYOCERA AVX
Availability:

12.000In Stock

Varistors 39V 80A 250pF AEC-Q2 00 0805

12.000In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
39 V
65 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VC080512A250RP
TTI: VC080512A250RP
KYOCERA AVX
Availability:

36.000In Stock

Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V

36.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
8.5 VAC
12 VDC
16 V
27 V
4.5 kA
100 mJ
525 pF
- 55 C
+ 125 C
Reel
  • 1
  • 2
  • 3
  • 4