KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VCMC | Reel | |||||||||||||||||||
Not Available Online | VCAS | 0603 (1608 metric) | Reel | ||||||||||||||||||
Not Available Online | VG | ||||||||||||||||||||
Not Available Online | CAN FLX | ||||||||||||||||||||
Not Available Online | VCMC | Bulk | |||||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | VE-P | MOVs | 24 mm | ||||||||||||||||||
Mfr: VE07M00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 7 mm | 400 A | 90 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00170K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 17V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 22 VDC | 53 V | 7 mm | 100 A | 1.05 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00250K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 31 VDC | 77 V | 7 mm | 100 A | 660 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00350K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 45 VDC | 110 V | 7 mm | 100 A | 460 pF | - 40 C | + 125 C | Bulk |