KYOCERA AVX - Antennas
606 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W7P35X8W04-U250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: 9003069F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC ant n77 o ptimized 100mm cabl | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | FPC Antenna | 617 MHz | 5 GHz | FPC Trace | 2.5 dBi, 6 dBi, 5.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | Gateways, Routers | 102 mm | 14.5 mm | 0.14 mm | Bulk | ||||||||||||||||||||
Mfr: X1005246-4GA1SA10A1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas LTE/Cellular Externa l 1m RG174 Cable SMA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Module | I-Bar | 2.8 dBi, 3.1 dBi, 2.7 dBi | 50 Ohms | 1.8:1, 1.5:1, 2.0:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.61 GHz, 1.94 GHz, 3.55 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 105.1 mm | 30.1 mm | 6.7 mm | IPX7 | 1 M RG174 | X1005246 | Bulk | |||||||||||
Mfr: X1005248-GDA2SA10A2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | DSRC | GLONASS, GPS | Module | Square | 2 dBi, 3 dBi, 3.5 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 55 mm | 55 mm | 20 mm | IPX5 | 1 M RG174, 1 M CFD200 | X1005248 | Bulk | ||||||||||
0In Stock | Rectangular | Embedded | PCB Mount | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | T-Panel Flex | 5.1 dBi, 4.9 dBi | 50 Ohms | 3.0:1, 3.0:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.205 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 45 mm | 43.8 mm | 8 mm | 1002089 | Waffle | ||||||||||||
Mfr: 1001932FT-AA10L0100 TTI: Not Assigned KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 100mm Cable MHF C | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 100 mm RF1.13 | 1001932FT | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.593 GHz | 1.61 GHz | GLONASS | Patch | Ceramic | 50 Ohms | 1 Band | Adhesive Mount | Pin | 1.602 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 25 mm | 25 mm | 4.5 mm | 1002429 | Waffle | |||||||||||||||||||
Mfr: 1005194-A01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas UWB PCB Horizontal S MA (male) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6.1 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005194 | Bulk | |||||||||||||
Mfr: W7F35X8W01-H200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 300ohm 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E7 Emb 2400-7125MHz 2W 50Ohms | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: 1005193-A01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas UWB PCB Vertical SMA (male) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005193 | Bulk | |||||||||||||
Mfr: W4P42X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 150mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: W3P35X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 150m m Cable MHF Connecto | 0In Stock | PCB Antennas | 2.4 GHz, 5.15 GHz, 5.925 GHz | 2.48 GHz, 5.85 GHz, 7.125 GHz | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | U.FL | Agriculture, Bluetooth, , Healthcare | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 3.6 dBi, 5.1 dBi | 50 Ohms | 2.0:1 | 500 mW | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4425 GHz, 5.4875 GHz, 5.8875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 15.6 mm | 16.1 mm | 10.55 mm | 1002295 | Reel | ||||||||||||
Mfr: W1P35X8W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 2.4GHz/BT PCB 100mm Cable MHF Connector | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.48 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 35.2 mm | 8.5 mm | 0.40 mm | 150 mm Coax | W1 Family | Bulk | |||||||||||||
Mfr: X9001248-4GMSMB1000R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 4G/Cell Magnet Mount External 1m RG-174 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G, Cellular (NBIoT, LTE) | Whip | Straight with Base | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Magnetic Mount | Connector | SMA Male | 1.61 GHz, 1.94 GHz | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | 112 mm | IP65 | 1 M RG174U | X9001248 | Bulk | ||||||||||||||
Mfr: 1001932PT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: 1001932PT-AC10L0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Tunable WiFi 6E/BT P CB 200mm Cable MHF4L | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 200 mm RF1.13 | 1001932PT | Bulk | |||||||||
Mfr: 1003893FT-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 2.4GHz/BT FP C 200mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk | |||||||||||
Mfr: 1001932FT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 150mm Cable MHF C | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 150 mm RF1.13 | 1001932FT | Bulk | |||||||||
Mfr: X9001492-GNDNMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas GPS/Glonass Active E xternal antenna N-T | 0In Stock | Bulk |