KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEVA1616472M006R TTI: AEVA1616472M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 4700uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 4700 uF | 6.3 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEVA1821102M063R TTI: AEVA1821102M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 1000uF 1821 ESR=0.068Ohms Life=4000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1000 uF | 63 VDC | 18 mm (0.709 in) | 21.5 mm (0.846 in) | 68 mOhms | 4000 Hours | ||||
Mfr: AEVB0810161M035R TTI: AEVB0810161M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 160uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 160 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: AEVB0810470M050R TTI: AEVB0810470M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 0810 ESR=0.5Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hours | ||||
Mfr: AEVB1010221M035R TTI: AEVB1010221M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: AEVB1010301M035R TTI: AEVB1010301M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 300uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 300 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: AEVB1010471M016R TTI: AEVB1010471M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: AEVA0810100M100R TTI: AEVA0810100M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 10uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA0810220M100R TTI: AEVA0810220M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 22uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA0810330M063R TTI: AEVA0810330M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 33uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA0810331M010R TTI: AEVA0810331M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 330uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEA1010152M006R TTI: AEA1010152M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 1500uF 95uA 850mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1010151M050R TTI: AEA1010151M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 150uF 75uA 670mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213470M100R TTI: AEA1213470M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 47uF 47uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213681M035R TTI: AEA1213681M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 680uF 238uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1010471M025R TTI: AEA1010471M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 117.5uA 850mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213221M063R TTI: AEA1213221M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 220uF 139uA 800mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA0810331M025R TTI: AEA0810331M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 82.5uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810102M006R TTI: AEA0810102M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 1000uF 63uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213471M035R TTI: AEA1213471M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 470uF 165uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA0810470M063R TTI: AEA0810470M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 47uF 30uA 200mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810221M025R TTI: AEA0810221M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 55uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213151M063R TTI: AEA1213151M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 150uF 95uA 800mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213151M080R TTI: AEA1213151M080R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 150uF 120uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213331M050R TTI: AEA1213331M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 330uF 165uA 900mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour |