KYOCERA AVX - Feed Through Capacitors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3F15C2228AT1A TTI: W3F15C2228AT1A KYOCERA AVX Availability: 86.000In StockFeed Through Capacitors 50V 2200pF X7R 1206 | 86.000In Stock | 2.2 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | ||||
Mfr: W3F15C2238AT1A TTI: W3F15C2238AT1A KYOCERA AVX Availability: 6.000In StockFeed Through Capacitors 50V 22nF X7R 1206 | 6.000In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | ||||
Mfr: W3F11A4708AT1A TTI: W3F11A4708AT1A KYOCERA AVX Availability: 14.000In StockFeed Through Capacitors 100V 47pF NP0 1206 | 14.000In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W2H15C4738AT1A TTI: W2H15C4738AT1A KYOCERA AVX Availability: 24.000In StockFeed Through Capacitors 50V .047uF X7R | 24.000In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 2 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | ||||
Mfr: W3F11A2208AT1A TTI: W3F11A2208AT1A KYOCERA AVX Availability: 8.000In StockFeed Through Capacitors 100V 22pF NP0 1206 | 8.000In Stock | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W3F11A1018AT1A TTI: W3F11A1018AT1A KYOCERA AVX Availability: 4.000In StockFeed Through Capacitors 100V 100pF NP0 1206 | 4.000In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W2H15C1028AT1A TTI: W2H15C1028AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 1000pF X7R | Not Available Online | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 1 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | ||||
Mfr: W2F15C2238AT1F TTI: W2F15C2238AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 22nF X7R 0805 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: W2F11A2218AT1A TTI: W2F11A2218AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 220pF NP0 0805 | Not Available Online | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W3F11A4718AT1A TTI: W3F11A4718AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 470pF NP0 1206 | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W2F11A2208AT1A TTI: W2F11A2208AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 22pF NP0 0805 | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Not Available Online | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W2H13C1048AT1F TTI: W2H13C1048AT1F KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 25V 0.1uF X7R | Not Available Online | 100 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 2 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | ||||
Mfr: W3F11A2208AT1F TTI: W3F11A2208AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 22pF NP0 1206 | 0In Stock | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W2F15C1038AT1A TTI: W2F15C1038AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 10nF X7R 0805 | Not Available Online | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2H11A4718AT1A TTI: W2H11A4718AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 470pF C0G | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | ||||
Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: W2H15C1038AT1A TTI: W2H15C1038AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .01uF X7R | Not Available Online | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 1 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | ||||
Mfr: W2F11A1018AT1A TTI: W2F11A1018AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 100pF NP0 0805 | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W3F15C1028AT1A TTI: W3F15C1028AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 1000pF X7R 1206 | Not Available Online | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | ||||
Mfr: W2F15C2238AT1A TTI: W2F15C2238AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 22nF X7R 0805 | Not Available Online | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W3F15C4728AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 4700pF X7R 1206 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel |