KYOCERA AVX - Feed Through Capacitors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3H15C4738AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .047uF X7R | Not Available Online | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 5 A | 2.8 mm | - 55 C | + 125 C | X7R | 150 mOhms | W3H | Reel | ||||
Mfr: W3F41A1018AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100pF 100V .30A EMI FILTER | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W2F43A1018AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 25V 100pF 50-20% 0508 C0G 4CAPS | Not Available Online | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 3 Ohms | W2F | Reel | |||||
Mfr: W2F15C4738AT1F. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Feed Through Capacitors 50volts 47000pF X7R 0805 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Cut Tape | ||||
Mfr: L2H15C1028AB1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | ||||||||||||||||||||
Mfr: L2F11A2208AB1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | ||||||||||||||||||||
Mfr: L2H15C4738AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | ||||||||||||||||||||
Mfr: L2H13C1048AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | Reel | |||||||||||||||||||
Mfr: W2H15C47384T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: KNH10C224DA20TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10volts 0.22uF 2A 1.0 x 0.50 | Not Available Online | 220 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1 mm | 0.5 mm | 0.35 mm | Three Terminal Filter Capacitors | 0.3 mm | - 40 C | + 85 C | KNH10 | Reel | ||||||||
Mfr: L2F15C2238AB3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | Reel | |||||||||||||||||||
Mfr: W3F15C1038AT1F. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | |||||||||||||||||||||
Mfr: W2H11A1018AT1F. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H | ||||||||||||||||||||
Mfr: W3H11A4718AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 470pF C0G | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 4 A | 2.8 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W3H | Reel | ||||
Mfr: W2F43A4708AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 25V 47pF 4 Element Feedthru | Not Available Online | 47 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 3 Ohms | W2F | Reel | |||||
Mfr: L2H15C2238AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | ||||||||||||||||||||
Mfr: W2H15C22384T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W3F11C4718AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W3F | ||||||||||||||||||||
Mfr: L2F15C2238AB1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | ||||||||||||||||||||
Mfr: L2F15C22284B1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F Auto | Reel | |||||||||||||||||||
Mfr: L2F11A22084B3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F Auto | ||||||||||||||||||||
Mfr: L3F11A1018AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L3F | ||||||||||||||||||||
Mfr: W2F11A22084T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2F Auto | ||||||||||||||||||||
Mfr: KNH21C104DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 100 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | |||||||||
Mfr: KNH21C105DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1uF | Not Available Online | 1 uF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel |