• Feed Through Capacitors

KNH10 - KYOCERA AVX - Feed Through Capacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
KNH10C224DA20TS KYOCERA AVX
Datasheet
Mfr: KNH10C224DA20TS
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Feed Through Capacitors 10volts 0.22uF 2A 1.0 x 0.50

Not Available Online

Call
or
View Details
220 nF
10 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
1 mm
0.5 mm
0.35 mm
Three Terminal Filter Capacitors
0.3 mm
- 40 C
+ 85 C
KNH10
Reel
KNH10C474DA20TS KYOCERA AVX
Datasheet
Mfr: KNH10C474DA20TS
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Feed Through Capacitors 10volts 0.47uF 2A 1.0 x 0.50

Not Available Online

Call
or
View Details
470 nF
10 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
1.6 mm
0.8 mm
0.6 mm
Three Terminal Filter Capacitors
0.3 mm
- 40 C
+ 85 C
KNH10
Reel
Datasheet
Mfr: KNH10C104DA20TS
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Feed Through Capacitors 10V 0.1uF 2A 1.0 x 0.50

Not Available Online

Call
or
View Details
100 nF
10 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
0402 (1005 metric)
1 mm
0.5 mm
0.35 mm
Three Terminal Filter Capacitors
2 A
0.3 mm
- 40 C
+ 85 C
KNH10
Reel