W2H Auto - KYOCERA AVX - Feed Through Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2H15C47384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 | 0In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 2 A | - 55 C | + 125 C | X7R | 150 mOhms | W2H Auto | AEC-Q200 | Reel | ||||
Mfr: W2H11A10184T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 500 mA | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: W2H15C22384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 1000mA .022uF 5 0V X7R AEC-Q200 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 1 A | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: W2H15C10384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 1000mA .01uF 50 V X7R AEC-Q200 | 0In Stock | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 1 A | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: W2H11A10184T1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 100pF NP0 | 0In Stock | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W2H11A47184T1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 500mA 470pF 100V NP0 AEC-Q200 | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 500 mA | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: W2H13C10484T1A TTI: W2H13C10484T1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors .1UF 25V 2.0A EMI FILTER | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W2H15C47384T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W2H11A22084T1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W2H15C47484T1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 2000mA .47uF 50V, X7R, AEC-Q200 | Not Available Online | 470 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 2 A | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: W2H15C10284T1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1000PF 50V 1.0A EMI FILTER | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W2H15C22384T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W2H11A47084T1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto |