KYOCERA AVX - Film Capacitors
5.400 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB017D0472JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 4700pF 5% 1206 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB037E0473JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.047uF 5% 1812 | 0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.6 mm (0.102 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB018D0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V .010uF 5% | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB057I0473JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 0.047uF 5% | Not Available Online | 47 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 3.2 mm (0.126 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 680 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | 2824 (7360 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 5.3 mm (0.209 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB047K0103KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.01uF 10% | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FSM26V0206K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 20uF 1350V 10% POWER FILM | 0In Stock | 20 uF | 1.35 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 162.5 mm (6.398 in) | 80.2 mm (3.157 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.25 mOhms | 36 mm (1.417 in) | Stud Threaded | - 40 C | + 85 C | FSM | Bulk | |||||
0In Stock | 3.3 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 180 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 100 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.6 mm (0.181 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: FPH86P0405J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2500V 4.0uF 5% Polypropylene | 0In Stock | 4 uF | 2.5 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 0.95 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPH | Bulk | |||||||
0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB047I0273KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 0.027uF 10% | Not Available Online | 27 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 2.2 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.3 mm (0.169 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.3 mm (0.169 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 100 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||||
0In Stock | 3.9 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 30 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.5 mm (0.413 in) | 7.6 mm (0.299 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 5.8 mm (0.228 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB042K0103KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.01uF 10% | 0In Stock | 10 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 2.79 mm (0.11 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.6 mm (0.299 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 125 C | CB PEN | Reel |