KYOCERA AVX - Film Capacitors
5.400 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPX66-9496--B TTI: FPX66-9496--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors PROTECTION CAPACITOR | Not Available Online | FPX | Bulk | ||||||||||||||||||||
Mfr: FPG66R0305J-- TTI: FPG66R0305J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3UF 5% VDC 1500VDC | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FPG66-9506--A TTI: FPG66-9506--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors .5UF 2000V 5% | Not Available Online | 2.5 kVDC | Screw | Polypropylene (PP) | - 40 C | + 85 C | Bulk | ||||||||||||||||
Mfr: FFLI6S0677KJE TTI: FFLI6S0677KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 670UF 1750VDC 10% MKP | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: DKTFM31MD2147 TTI: DKTFM31MD2147 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2140UF 2350V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM526A4207 TTI: DKTFM526A4207 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4200UF 1800V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVI6-9497--B TTI: FFVI6-9497--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100UF 900V 10% | Not Available Online | 800 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||||
Mfr: DKTFM31MD2147 TTI: DKTFM082F1507 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500UF 900V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM31WH0537 TTI: DKTFM31WH0537 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 530UF 3750V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVE6C0336K-- TTI: FFVE6C0336K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 33UF 900V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVA6J0307KJB TTI: FFVA6J0307KJB KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300UF 525VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM025D2007 TTI: DKTFM025D2007 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2000UF 900VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM44MM0187 TTI: DKTFM44MM0187 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 180UF 6000VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Not Available Online | 360 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.8 mOhms | - 40 C | + 95 C | FFLI | ||||||||||||
Not Available Online | 530 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.1 mOhms | - 40 C | + 95 C | FFLI | ||||||||||||
Mfr: FFLI6Q0607KM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 600uF Male Threaded | Not Available Online | 600 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | |||||||||||
Mfr: BF014D0822J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 8200pF 5% | Not Available Online | 8.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Not Available Online | 8.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | |||||||||||
Mfr: BF014D0273K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 27nF 10% | Not Available Online | 27 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0823K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0823 10% | Not Available Online | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: CF052D0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 1uF 5% 2824 | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 5 mm (0.197 in) | 2824 (7161 metric) | CF05 | Reel | |||||||||
Mfr: BF024D0334JDB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .33uF 5% | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 40 VAC | 5 % | 8 mm (0.315 in) | BF | Reel | ||||||||||
Mfr: CF028D0183GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 0.018uF 2% 1210 | Not Available Online | 18 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | ||||||||
Mfr: CF042D0684JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volt 680nF 5% 2220 | Not Available Online | 680 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 40 VAC | 5 % | 4.5 mm (0.177 in) | 2220 (5750 metric) | CF | ||||||||||
Mfr: CF012D0222JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 2.2nF 5% | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | Reel |