KYOCERA AVX - Film Capacitors
5.400 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BQ014D0124J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.12uF 5% Lead Free | Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ074E0224J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.22uF 5% Lead Free | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 11.99 mm (0.472 in) | BQ | |||||||||||
Mfr: BQ074E0474J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.47uF 5% Lead Free | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 11.99 mm (0.472 in) | BQ | |||||||||||
Mfr: BQ014D0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .047uF 10% Lead Free | Not Available Online | 47 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0562J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 5600pF 5% Lead Free | Not Available Online | 5.6 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0563K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volts .056uF 10% Lead Free | Not Available Online | 56 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: CF052D0155JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.5UF 50V 5% | Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 4.8 mm (0.189 in) | 2824 (7161 metric) | Reel | ||||||||||
Mfr: CF252D0155JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.5UF 63V 5% | Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.1 mm (0.28 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2824 | Reel | |||||||||||
Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | |||||||||||
Mfr: BQ024E0184K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.18uF 10% | Not Available Online | 180 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 63 VAC | 10 % | 8 mm (0.315 in) | BQ | Bulk | |||||||||
Mfr: BN274D0206K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 20UF 10% | Not Available Online | 20 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | BN | |||||||||||||
Mfr: BN154L0333K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV .033uF 10% | Not Available Online | 33 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | BN | |||||||||||||
Mfr: BT074G0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors U 581-BN074G0473K | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.1 mm (0.398 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 12 mm (0.472 in) | BT | ||||||||||
Mfr: BF074D0684J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.68uF 5% | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 11.99 mm (0.472 in) | BF | |||||||||||
Mfr: BF074E0474K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.47uF 10% | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11.99 mm (0.472 in) | BF | |||||||||||
Mfr: BN074E0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 47nF 10% | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | |||||||||
Mfr: BN104L0102K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 1 nF 0.1 | Not Available Online | 1 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | CB PEN | Bulk | |||||||||||||||||||||
Mfr: FFPC2C2727K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2720UF 900VDC 10% | Not Available Online | ||||||||||||||||||||||
Mfr: FFPC2P0437K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 430UF 2550VDC 10% | Not Available Online | ||||||||||||||||||||||
Mfr: FTD24I0105K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1uF 400V 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FWE66H0335K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3.3uF 305VAC 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 3.3 uF | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 305 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | FW | AEC-Q200 | Bulk |