KYOCERA AVX - Film Capacitors
5.400 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLBB6L1236K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x123.3uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBF6J1156K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x115.4uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBG6J1386K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x138.2uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBB6I1326K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 132.6 u F | Not Available Online | 132 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FLBD6L0776K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x77uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBJ6J1426K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x142.8uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBB6N0306K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 3x30.4uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FMP6M0473K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.047uF 0.1 | 0In Stock | 47 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FFVE6B0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 100uF 10% | Not Available Online | 100 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 51 mm (2.008 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: CB018B0182GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 1800PF 2% 1206 | Not Available Online | 1.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 2 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB018B0393KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.039uF 10% | 0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 10 % | 1206 (3216 metric) | CB PPS | Reel | ||||||||||
Mfr: CB017D0332JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 3300pF 5% 1206 | 0In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 2 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
0In Stock | 33 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB028D0333JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 33nF 5% 1210 | 0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB017D0152JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 1500pF 5% 1206 | 0In Stock | 1.5 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: FFLR6L0228KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 2200uF 1.2mOhm Female Thred +/-10% | Not Available Online | 2200 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6L0427KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 420uF 2.3mOhm Female Thred +/-10% | Not Available Online | 420 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 142.5 mm (5.61 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Bulk |