BQ - KYOCERA AVX - Film Capacitors
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BQ014I0102K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 1000pF 10% Lead Free | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ024D0274K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.27uF 10% Lead Free | Not Available Online | 270 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | BQ | |||||||||||
Mfr: BQ074D0474J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.47uF 5% Lead Free | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 11.99 mm (0.472 in) | BQ | |||||||||||
Mfr: BQ014D0153K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 15000pF 10% Lead Free | Not Available Online | 15 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0183J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 18000pF 5% Lead Free | Not Available Online | 18 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 18 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014D0332J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 3300pF 5% Lead Free | Not Available Online | 3.3 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0393J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0393 5% Lead Free | Not Available Online | 39 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0822K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 8200pF 10% Lead Free | Not Available Online | 8.2 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0823J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100volts .082uF 5% Lead Free | Not Available Online | 82 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | Bulk | |||||||||
Mfr: BQ014G0103J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 10nF 5% Lead Free | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0562K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 5600pF 10% Lead Free | Not Available Online | 5.6 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 56 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014D0683J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .068uF 5% Lead Free | Not Available Online | 68 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0153J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 15000pF 5% Lead Free | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0332J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 3300pF 5% Lead Free | Not Available Online | 3.3 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0332K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 3300pF 10% Lead Free | Not Available Online | 3.3 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0393K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 39nF 10% Lead Free | Not Available Online | 39 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0682J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 6800pF 5% Lead Free | Not Available Online | 6.8 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0272J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 2700pF 5% Lead Free | Not Available Online | 2.7 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0392J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 3900pF 5% Lead Free | Not Available Online | 3.9 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 39 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Not Available Online | 10 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||||
Mfr: BQ014D0123K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 12nF 10% Lead Free | Not Available Online | 12 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0124J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.12uF 5% Lead Free | Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ |