CB PEN - KYOCERA AVX - Film Capacitors
252 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB037E0104JBA TTI: CB037E0104JBA KYOCERA AVX Availability: 700In StockFilm Capacitors 100V 0.1uF 5% 1812 | 700In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB027D0104JBA TTI: CB027D0104JBA KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 08-Apr-27 Film Capacitors 50V 0.1uF 5% 1210 | 0In Stock4.000 On Order Expected 08-Apr-27 | 100 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB057G0224JBC TTI: CB057G0224JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.22uF 5% | 0In Stock | 220 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 2.2 uF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bag | ||||||||||||||
Mfr: CB037G0153KBA TTI: CB037G0153KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.015uF 10% | 0In Stock | 15 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | - 55 C | + 125 C | CB PEN | Bag | ||||||||
0In Stock | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | - 55 C | + 125 C | CB PEN | Bag | ||||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.7 mm (0.185 in) | 2824 (7361 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB057E0474KBC TTI: CB057E0474KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.47uF 10% | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037D0104JBA TTI: CB037D0104JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.1uF 5% 1812 | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB037G0103KBA TTI: CB037G0103KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.01uF 10% | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.7 mm (0.185 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB047G0473JBC TTI: CB047G0473JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.047uF 5% | 0In Stock | 47 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.9 mm (0.114 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB037E0473KBA TTI: CB037E0473KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.047uF 10% | 0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037D0104KBA TTI: CB037D0104KBA KYOCERA AVX Availability: 0In Stock20.300 On Order Expected 09-Feb-27 Film Capacitors 63V .10uF 10% | 0In Stock20.300 On Order Expected 09-Feb-27 | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PEN | Reel | |||||||||||
Mfr: CB017D0103JBA TTI: CB017D0103JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.01uF 5% 1206 | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.01 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB037G0472JBA TTI: CB037G0472JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 4700pF 5% 1812 | 0In Stock | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB037D0224JBA TTI: CB037D0224JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.22uF 5% 1812 | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 100 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 2 Pin | 2.31 mm (0.091 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB027E0223JBA TTI: CB027E0223JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.022uF 5% 1210 | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 22 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel |