FPG - KYOCERA AVX - Film Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPG66Y0124J-- TTI: FPG66Y0124J-- KYOCERA AVX Availability: 0In StockFilm Capacitors 4600V 0.12uF 5% | 0In Stock | 120 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 6 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: FPG86Y0474J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 4.6kV 0.47uF 85C PP M8/8 Plastic | 0In Stock | 470 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FPG66Z0224J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors .22UF 4500VDC 5% 18MMLS | 0In Stock | 220 nF | 4.5 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FPG66R0105J-- TTI: FPG66R0105J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.5kV 1uF 85C PP M6/6 Plastic | Not Available Online | 1 uF | 1.5 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 500 VAC | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||
Mfr: FPG86Y0334J-- TTI: FPG86Y0334J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4.6kV 0.33uF 85C PP M8/8 Plastic | Not Available Online | 330 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 2.42 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: FPG86Y0604J-- TTI: FPG86P0405J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 4uF 5% Plastic Case M8/8 | Not Available Online | 4 uF | 2.5 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FPG86Y0604J-- TTI: FPG86Y0604J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4600V 0.6uF 10% | Not Available Online | 6 uF | 4.6 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FPG66P0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 1uF M6/6 18A 5% 3mOhms | Not Available Online | 1 uF | 2.5 kVDC | Screw | Polypropylene (PP) | General Film Capacitors | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | |||||||||||
Mfr: FPG86Z1254J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FPG 4500V 1.25uF Dielectric=6 5% | Not Available Online | 1.25 uF | 4.5 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | General Film Capacitors | 1.2 kVAC | 5 % | 2 Pin | 1 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: FPG86X0205J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3500V 2uF 5% | Not Available Online | 2 uF | 3.5 kVDC | Screw | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 1 kVAC | 5 % | 2 Pin | 850 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: FPG86R0605J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 6uF 5% | Not Available Online | 6 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 500 VAC | 5 % | 2 Pin | 600 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Reel | ||||||
Mfr: FPG86R0305J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.5kV 3uF 85C PP M8/8 Plastic | Not Available Online | 3 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FPG66N0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2kV 1uF 5% | Not Available Online | 1 uF | 2 kVDC | Screw | Polypropylene (PP) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||||
Mfr: FPG66W0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.0?F 2600V M6/6 | Not Available Online | 1 uF | 2.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 2.17 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | |||||||
Mfr: FPG86N0255J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2kV 2.50uF 5% | Not Available Online | 2.5 uF | 2 kVDC | Screw | Polypropylene (PP) | 72 mm (2.835 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | |||||||||
Not Available Online | 2 uF | 2.5 kVDC | Screw | Polypropylene (PP) | 5 % | - 40 C | + 85 C | FPG | |||||||||||||||
Not Available Online | 2 uF | 2 kVDC | Screw | Polypropylene (PP) | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | ||||||||||||||
Mfr: FPG66Z0104K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors .1UF 4500VDC 10% | Not Available Online | 100 nF | 4.5 kVDC | Screw | Polypropylene (PP) | 10 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG |