NOM - KYOCERA AVX - Niobium Oxide Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOME227M006S0040 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% ESR=40mOhm | Not Available Online | 220 uF | 6.3 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.138 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME477M002R0030 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 470uF 20% ESR=30mOhm | Not Available Online | 470 uF | 2.5 VDC | 30 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 23.5 uA | 1.315 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME477M004R0030 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 470uF 20% ESR=30mOhm | Not Available Online | 470 uF | 4 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 37.6 uA | 1.315 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME337M004R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 4 VDC | 35 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.217 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME337M006S0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 6.3 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.217 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME477M004R0023 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 470uF 20% ESR=23mOhm | Not Available Online | 470 uF | 4 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 37.6 uA | 1.501 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME227M006R0040 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% ESR=40mOhm | Not Available Online | 220 uF | 6.3 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.138 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME337M006R0023 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=23mOhm | Not Available Online | 330 uF | 6.3 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.501 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME337M006R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 6.3 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.217 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME687M002R0023 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 680uF 20% ESR=23mOhm | Not Available Online | 680 uF | 2.5 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 34 uA | 1.501 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME337M006S0023 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=23mOhm | Not Available Online | 330 uF | 6.3 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.501 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME687M001R0023 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 680uF 20% ESR=23mOhm | Not Available Online | 680 uF | 1.8 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 24.5 uA | 1.501 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel |