KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD107M020R0055E TTI: TCJD107M020R0055E KYOCERA AVX Availability: 0In Stock3.000 On Order Expected Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi | 0In Stock3.000 On Order Expected | 100 uF | 20 VDC | Reel | |||||||||||||
Mfr: TCJD227M016R0050E TTI: TCJD227M016R0050E KYOCERA AVX Availability: 0In Stock4.000 On Order Expected Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock4.000 On Order Expected | 220 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJA106M016R0200E TTI: TCJA106M016R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJE476M035R0055E TTI: TCJE476M035R0055E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJE106M063R0100 TTI: TCJE106M063R0100 KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJ5477M016R0100E TTI: TCJ5477M016R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.06 Ohms | 9.3 mm | Reel | |||||||
Mfr: TCJA476M006R0200E TTI: TCJA476M006R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJY107M016R0050E TTI: TCJY107M016R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD106M050R0090 TTI: TCJD106M050R0090 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: TCJD107M016R0050 TTI: TCJD107M016R0050 KYOCERA AVX Availability: 0In Stock3.500 On Order Expected 29-Jun-27 Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 0In Stock3.500 On Order Expected 29-Jun-27 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY476M020R0070E TTI: TCJY476M020R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJC106M035R0200E TTI: TCJC106M035R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20% | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJY476M020R0070 TTI: TCJY476M020R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB157M006R0045 TTI: TCJB157M006R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJA156M010R0200 TTI: TCJA156M010R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJD476M025R0100E TTI: TCJD476M025R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB335M050R0300E TTI: TCJB335M050R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 50 VDC | - 55 C | + 125 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJE337M016R0050E TTI: TCJE337M016R0050E KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD107M016R0050E TTI: TCJD107M016R0050E KYOCERA AVX Availability: 0In Stock25.000 On Order Expected 27-Jul-27 Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock25.000 On Order Expected 27-Jul-27 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCN4107M035R0100E TTI: TCN4107M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel |