KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJA106M020R0150E TTI: TCJA106M020R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF ESR=150mOhms 20uA 20% | 0In Stock | 10 uF | 20 VDC | Reel | |||||||||||||
Mfr: TCN4227M025R0100E TTI: TCN4227M025R0100E KYOCERA AVX Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJD107M025R0055 TTI: TCJD107M025R0055 KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY227M010R0040 TTI: TCJY227M010R0040 KYOCERA AVX Availability: 0In Stock200.000 On Order Expected 02-Jun-27 Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock200.000 On Order Expected 02-Jun-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCN4337M016R0070E TTI: TCN4337M016R0070E KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 06-Jul-27 Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm | 0In Stock4.000 On Order Expected 06-Jul-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJD227M016R0050 TTI: TCJD227M016R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 15-Jun-27 Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 0In Stock2.000 On Order Expected 15-Jun-27 | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB107M006R0070E TTI: TCJB107M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.2 mm | 4.1 mm | Reel | |||||
Mfr: TCJY476M020R0070E TTI: TCJY476M020R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJC106M035R0200E TTI: TCJC106M035R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20% | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJY476M020R0070 TTI: TCJY476M020R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB157M006R0045 TTI: TCJB157M006R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJY157M016R0050E TTI: TCJY157M016R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCN4227M016R0070E TTI: TCN4227M016R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF ESR=70mOhms 352uA 20% | 0In Stock | 220 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJD226M035R0100 TTI: TCJD226M035R0100 KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD106M050R0120E TTI: TCJD106M050R0120E KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 22-Jun-27 Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi | 0In Stock1.000 On Order Expected 22-Jun-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD107M010R0025 TTI: TCJD107M010R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY226M025R0070E TTI: TCJY226M025R0070E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD156M035R0070 TTI: TCJD156M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD226M035R0070 TTI: TCJD226M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |