• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2.574 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (587)
  • Tantalum Capacitors - Polymer (1.987)
2.574 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: TCJD107M010R0025
TTI: TCJD107M010R0025
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJY226M025R0070E
TTI: TCJY226M025R0070E
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin

Not Available Online

Call
or
View Details
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJD156M035R0070
TTI: TCJD156M035R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
15 uF
20 %
35 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJD226M035R0070
TTI: TCJD226M035R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJB226M025R0100
TTI: TCJB226M025R0100
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB156M035R0200
TTI: TCJB156M035R0200
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
15 uF
20 %
35 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
1.6 mm
1.9 mm
Reel
Datasheet
Mfr: TCN4158M006R0055E
TTI: TCN4158M006R0055E
KYOCERA AVX
Availability:

0In Stock

2.400 On Order
Expected 23-Feb-27
Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

0In Stock

2.400 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
1500 uF
20 %
6.3 VDC
- 55 C
+ 85 C
55 mOhms
7.3 mm
6.1 mm
2 mm
Reel
Datasheet
Mfr: TCJU107M025R0070E
TTI: TCJU107M025R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
6.1 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD686M010CRSZ0723E
TTI: TCBD686M010CRSZ0723E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
10 VDC
Reel
Datasheet
Mfr: TCBY227M004CRSZ0H23E
TTI: TCBY227M004CRSZ0H23E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
4 VDC
Reel
Datasheet
Mfr: TCBD476M016CRSZ0700E
TTI: TCBD476M016CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
65 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
TCBB226M010CRSZ0723E KYOCERA AVX
Datasheet
Mfr: TCBB226M010CRSZ0723E
TTI: TCBB226M010CRSZ0723E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
10 VDC
Reel
Datasheet
Mfr: TCH9337M010W0040C
TTI: TCH9337M010W0040C
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 330uF ESR=40ohms 20%

Not Available Online

Call
or
View Details
Call to Verify RoHS
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
12 mm
12.5 mm
8.45 mm
Waffle
Datasheet
Mfr: TCH9336M075W0120U
TTI: TCH9336M075W0120U
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 33UF 75V 20% ESR120

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
75 VDC
- 55 C
+ 125 C
120 mOhms
11 mm
12.5 mm
5.95 mm
Waffle
Datasheet
Mfr: TCH9337M010W0040U
TTI: TCH9337M010W0040U
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 330UF 10V 20% ESR 40

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
11 mm
12.5 mm
5.95 mm
Waffle
Datasheet
Mfr: TCH9157M035W0055C
TTI: TCH9157M035W0055C
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 150uF ESR=55ohms 20%

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
55 mOhms
12 mm
12.5 mm
8.45 mm
Waffle
Datasheet
Mfr: TCBD477M004R0025EA
TTI: TCBD477M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCH9226M100W0150U
TTI: TCH9226M100W0150U
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 100V 22uF ESR=150mOhms 220uA 4349 20%

Not Available Online

Call
or
View Details
SMD/SMT
22 uF
20 %
100 VDC
- 55 C
+ 125 C
150 mOhms
11 mm
12.5 mm
5.95 mm
Waffle
Datasheet
Mfr: TCH9476M050W0070L
TTI: TCH9476M050W0070L
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
70 mOhms
11.5 mm
12.5 mm
6.15 mm
Waffle
Datasheet
Mfr: TCH9107M035W0055U
TTI: TCH9107M035W0055U
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 100UF 35V 20% ESR 55

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 125 C
55 mOhms
11 mm
12.5 mm
5.95 mm
Waffle
Datasheet
Mfr: TCJD106M050R0090E
TTI: TCJD106M050R0090E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
50 VDC
Reel
Datasheet
Mfr: TCBD227M004CRSZ0700E
TTI: TCBD227M004CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB476M006CRSZ0723E
TTI: TCBB476M006CRSZ0723E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD107M010CRSZ0700E
TTI: TCBD107M010CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD107M010CRSZ0723E
TTI: TCBD107M010CRSZ0723E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
7.3 mm
4.3 mm
2.9 mm
Reel
  • ...
  • 3
  • 4
  • 5