KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCH9107M035W0055U TTI: TCH9107M035W0055U KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100UF 35V 20% ESR 55 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | |||||
Mfr: TCBB336M006CRSZ0H23E TTI: TCBB336M006CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 33 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCBB226M010CRSZ0700E TTI: TCBB226M010CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 10 VDC | Reel | ||||||||||||
Mfr: TCBD227M010CRSZ0H24E TTI: TCBD227M010CRSZ0H24E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220UF 10V 20% D | 0In Stock | 220 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCH9227M016W0040C TTI: TCH9227M016W0040C KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 220uF ESR=40ohms 20% | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCH9476M050W0070C TTI: TCH9476M050W0070C KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 47uF ESR=70ohms 20% | Not Available Online | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCJD106M050R0090E TTI: TCJD106M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20% | 0In Stock | SMD/SMT | 10 uF | 50 VDC | Reel | ||||||||||||
Mfr: TCBD227M004CRSZ0700E TTI: TCBD227M004CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBB476M006CRSZ0723E TTI: TCBB476M006CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD107M010CRSZ0700E TTI: TCBD107M010CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD107M010CRSZ0723E TTI: TCBD107M010CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD157M006CRSZ0H23E TTI: TCBD157M006CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCH9157M025W0050L TTI: TCH9157M025W0050L KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | |||||
Mfr: TCH9337M010W0040J TTI: TCH9337M010W0040J KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 330 uF | 10 VDC | Waffle | |||||||||||||
Mfr: TCBD227M004R0025EA TTI: TCBD227M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCH9226M100W0150J TTI: TCH9226M100W0150J KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | Waffle | |||||||||||||
Mfr: TCJR475M010R0500 TTI: TCJR475M010R0500 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20% | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Reel | |||||
Mfr: TCJY337M006R0050E TTI: TCJY337M006R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCBD157M006CRSZ0700E TTI: TCBD157M006CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD686M010CRSZ0700E TTI: TCBD686M010CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBY227M004CRSZ0723E TTI: TCBY227M004CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | ||||||||||||
Mfr: TCBB226M006CRSZ0H23E TTI: TCBB226M006CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCBD107M010CRSZ0H23E TTI: TCBD107M010CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD227M004CRSZ0H23E TTI: TCBD227M004CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | ||||||||||||
Mfr: TCBB107M002CRSZ0723E TTI: TCBB107M002CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 2.5 VDC | Reel |