• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2.574 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (587)
  • Tantalum Capacitors - Polymer (1.987)
2.574 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: TCN4107M035R0100
TTI: TCN4107M035R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
6.1 mm
2 mm
Reel
TCN4107M035R0100E
Datasheet
Mfr: APA0812471M016R
TTI: APA0812471M016R
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 105 C
0.02 Ohms
12 mm
Reel
Datasheet
Mfr: TCJD106M050R0090E
TTI: TCJD106M050R0090E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
50 VDC
Reel
Datasheet
Mfr: TCBD227M004CRSZ0700E
TTI: TCBD227M004CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB476M006CRSZ0723E
TTI: TCBB476M006CRSZ0723E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD107M010CRSZ0700E
TTI: TCBD107M010CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD107M010CRSZ0723E
TTI: TCBD107M010CRSZ0723E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD157M006CRSZ0H23E
TTI: TCBD157M006CRSZ0H23E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
6.3 VDC
Reel
Datasheet
Mfr: TCH9157M025W0050L
TTI: TCH9157M025W0050L
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
11.5 mm
12.5 mm
6.15 mm
Waffle
Datasheet
Mfr: TCH9337M010W0040J
TTI: TCH9337M010W0040J
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Please adjust quantity to Min / Mult value
330 uF
10 VDC
Waffle
Datasheet
Mfr: TCBD227M004R0025EA
TTI: TCBD227M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
TCH9226M100W0150J KYOCERA AVX
Datasheet
Mfr: TCH9226M100W0150J
TTI: TCH9226M100W0150J
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Please adjust quantity to Min / Mult value
22 uF
100 VDC
Waffle
Datasheet
Mfr: TCBB336M006CRSZ0H23E
TTI: TCBB336M006CRSZ0H23E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
6.3 VDC
Reel
TCBB226M010CRSZ0700E KYOCERA AVX
Datasheet
Mfr: TCBB226M010CRSZ0700E
TTI: TCBB226M010CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
10 VDC
Reel
Datasheet
Mfr: TCBD227M010CRSZ0H24E
TTI: TCBD227M010CRSZ0H24E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 220UF 10V 20% D

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
220 uF
10 VDC
Reel
Datasheet
Mfr: TCH9227M016W0040C
TTI: TCH9227M016W0040C
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 220uF ESR=40ohms 20%

Not Available Online

Call
or
View Details
SMD/SMT
220 uF
20 %
16 VDC
- 55 C
+ 125 C
40 mOhms
12 mm
12.5 mm
8.45 mm
Waffle
Datasheet
Mfr: TCH9476M050W0070C
TTI: TCH9476M050W0070C
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 47uF ESR=70ohms 20%

Not Available Online

Call
or
View Details
Call to Verify RoHS
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
70 mOhms
12 mm
12.5 mm
8.45 mm
Waffle
Datasheet
Mfr: TCBD336M016CRSZ0H23E
TTI: TCBD336M016CRSZ0H23E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
16 VDC
Reel
Datasheet
Mfr: TCBD476M016CRSZ0723E
TTI: TCBD476M016CRSZ0723E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
16 VDC
Reel
Datasheet
Mfr: TCJB336M010R0070E
TTI: TCJB336M010R0070E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
33 uF
10 VDC
Reel
Datasheet
Mfr: TCH9227M016W0040U
TTI: TCH9227M016W0040U
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 220UF 16V 20% ESR 40

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
16 VDC
- 55 C
+ 125 C
40 mOhms
11 mm
12.5 mm
5.95 mm
Waffle
Datasheet
Mfr: TCH9336M075W0120C
TTI: TCH9336M075W0120C
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 75V 33uF ESR=120ohms 20%

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
33 uF
20 %
75 VDC
- 55 C
+ 125 C
120 mOhms
12 mm
12.5 mm
8.45 mm
Waffle
Datasheet
Mfr: TCH9107M035W0055C
TTI: TCH9107M035W0055C
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 35V 100uF ESR=55ohms 20%

Not Available Online

Call
or
View Details
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 125 C
55 mOhms
12 mm
12.5 mm
8.45 mm
Waffle
Datasheet
Mfr: TCBB226M006CRSZ0700E
TTI: TCBB226M006CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB476M006CRSZ0700E
TTI: TCBB476M006CRSZ0700E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
  • ...
  • 5
  • 6
  • 7